NCC EMZF100ARA330ME73G
| Manufacturer | |
| MPN | EMZF100ARA330ME73G |
| LCSC Part # | C6033907 |
| Packaging | SMD,D5xL7.3mm |
| Customer # | |
| Key Attributes | 10V ±20% 33uF SMD,D5xL7.3mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | SMD,D5xL7.3mm | |
| Voltage Rating | 10V | |
| Tolerance | ±20% | |
| Capacitance | 33uF | |
| Lifetime | 10000hrs@105℃ | |
| Ripple Current | 38mA@120Hz | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 7.3mm | |
| Diameter | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | SMD,D5xL7.3mm | |
| Voltage Rating | 10V | |
| Tolerance | ±20% | |
| Capacitance | 33uF |
| Type | Description | |
|---|---|---|
| Lifetime | 10000hrs@105℃ | |
| Ripple Current | 38mA@120Hz | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 7.3mm | |
| Diameter | 5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2157 | $ 0.22 |
| 200+ | $ 0.0861 | $ 17.22 |
| 500+ | $ 0.0832 | $ 41.60 |
| 1,000+ | $ 0.0818 | $ 81.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | SMD,D5xL7.3mm | |
| Voltage Rating | 10V | |
| Tolerance | ±20% | |
| Capacitance | 33uF | |
| Lifetime | 10000hrs@105℃ | |
| Ripple Current | 38mA@120Hz | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 7.3mm | |
| Diameter | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | SMD,D5xL7.3mm | |
| Voltage Rating | 10V | |
| Tolerance | ±20% | |
| Capacitance | 33uF |
| Type | Description | |
|---|---|---|
| Lifetime | 10000hrs@105℃ | |
| Ripple Current | 38mA@120Hz | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 7.3mm | |
| Diameter | 5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EMLF100ARA330ME73G | NCC | SMD,D5xL7.3mm | 0 | $ 0.2097 | ||
| EMLE100ARA330ME73G | NCC | SMD,D5xL7.3mm | 0 | $ 0.2142 | ||
| EMZF100ADA330ME73G | NCC | SMD,D5xL7mm | 0 | $ 0.2185 | ||
| EMLF100ADA330ME73G | NCC | SMD,D5xL7mm | 0 | $ 0.194 | ||
| EMLE100ADA330ME73G | NCC | SMD,D5xL7mm | 0 | $ 0.1982 | ||
| EMLK100ADA330ME61G | NCC | SMD,D5xL5.8mm | 0 | $ 0.2649 | ||
| EMLA100ARA330ME61G | NCC | SMD,D5xL6.1mm | 0 | $ 0.1514 | ||
| EMVL100ADA330ME60G | NCC | SMD,D5xL5.7mm | 0 | $ 0.1125 | ||
| EMVJ100ADA330ME60G | NCC | SMD,D5xL5.7mm | 0 | $ 0.0902 | ||
| EMLK100ARA330ME61G | NCC | SMD,D5xL6.1mm | 0 | $ 0.2215 |

