NCC EMVE160ARA471MHA0G
| Manufacturer | |
| MPN | EMVE160ARA471MHA0G |
| LCSC Part # | C6033883 |
| Packaging | SMD,D8xL10mm |
| Customer # | |
| Key Attributes | 16V ±20% 470uF SMD,D8xL10mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | SMD,D8xL10mm | |
| Voltage Rating | 16V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 470uF | |
| Ripple Current | 320mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 10mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | SMD,D8xL10mm | |
| Voltage Rating | 16V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 470uF | |
| Ripple Current | 320mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 10mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4527 | $ 0.45 |
| 200+ | $ 0.1807 | $ 36.14 |
| 500+ | $ 0.1746 | $ 87.30 |
| 1,000+ | $ 0.1716 | $ 171.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | SMD,D8xL10mm | |
| Voltage Rating | 16V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 470uF | |
| Ripple Current | 320mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 10mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | SMD,D8xL10mm | |
| Voltage Rating | 16V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 470uF | |
| Ripple Current | 320mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 10mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MVK 16V470 8*10 | SAMYOUNG | SMD,D8xL10mm | 1,635 | $ 0.2538 | ||
| VEJ471M1CTR-0810 | Lelon | SMD,D8xL10mm | 1,995 | $ 0.116 | ||
| VZL471M1CTR-0810 | Lelon | SMD,D8xL10mm | 15 | $ 0.1358 | ||
| VE-471M1CTR-0810 | Lelon | SMD,D8xL10mm | 110 | $ 0.1317 | ||
| EMVY160ARA471MHA0G | NCC | SMD,D8xL10mm | 880 | $ 0.2157 | ||
| BXA16VC470M8*10 8.0TP | SAMYOUNG | SMD,D8xL10mm | 450 | $0.1989 $0.2093 | ||
| XT1C471M0810 | JARSON | SMD,D8xL10.5mm | 7,750 | $0.0663 $0.0697 | ||
| EMVE160ADA471MHA0G | NCC | SMD,D8xL10mm | 0 | $ 0.1733 | ||
| EMVA160ADA471MHA0G | NCC | SMD,D8xL10mm | 0 | $ 0.4849 | ||
| UCL1C471MNL1GS | Nichicon | SMD,D8xL10mm | 0 | $ 0.4198 | ||
| UCW1C471MNL1GS | Nichicon | SMD,D8xL10mm | 0 | $ 0.1494 | ||
| UUQ1C471MCL1GS | Nichicon | SMD,D8xL10mm | 0 | $ 0.2764 |

