LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON EM252521 product image
Images for reference only

EATON EM252521

Manufacturer
MPN
EM252521
LCSC Part #
C6033562
Packaging
-
Customer #
Key Attributes
16A 12~24 1x21P 21P -40℃~+105℃ 5mm Male Plug Green 21 1 Headers, Plugs and Sockets RoHS
Datasheetpdf iconEATON EM252521
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.6999$ 3.70
200+$ 1.4762$ 295.24
500+$ 1.427$ 713.50
1,000+$ 1.4032$ 1403.20
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerEATON
Packaging-
Current Rating16A
Wire Gauge - AWG12~24
Number of Positions or Pins1x21P
Number of Pins21P
Voltage Rating300V
Operating Temperature-40℃~+105℃
Pitch5mm
Connector TypeMale Plug
ColorGreen
Number of PINs Per Row21
Termination Style-
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.