Bel Fuse 0RQB-50Y15LG
| Manufacturer | |
| MPN | 0RQB-50Y15LG |
| LCSC Part # | C6033307 |
| Packaging | - |
| Customer # | |
| Key Attributes | 15V 14.4V~154V DC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 3.3A | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection | |
| Voltage - Supply | 14.4V~154V | |
| Conversion Efficiency | 90% | |
| Output Power | 50W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 3.3A | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection | |
| Voltage - Supply | 14.4V~154V | |
| Conversion Efficiency | 90% | |
| Output Power | 50W |
Introduction
The 0RQB-50Y15x is an isolated DC/DC converter providing 50 W of output power from a wide input range (24V/48V/72V/96V/110V typical). Standard features include remote on/off, input under-voltage protection, output over-voltage protection, over current and short circuit protection. This converter can also provide a 5V/5mA auxiliary supply. When a large hold-up capacitor is added, the converter can still work up to 12ms when the input supply is interrupted. Conformal coated PCB is used for environmental ruggedness.
Features
- 24/48/72/96/110 VDC Input / 15 VDC @ 3.3 A Output
- Reinforced isolation
- High Efficiency
- Hold-up function
- Remote ON/OFF
- Conformal coated
- Input under-voltage lockout
- Input under-voltage protection
- Output over-voltage protection
- Over current and short circuit protection
- 5V auxiliary supply at primary side
- Wide input range (24V/48V/72V/96V/110V typical)
- Approved to IEC/EN 62368-1
- Approved to CSA/UL 62368-1 Class II, Category 2, Isolated DC/DC Converter (refer to IPC-9592B)
Applications
- Industrial
- Railways
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 182.8283 | $ 182.83 |
| 240+ | $ 72.9495 | $ 17507.88 |
| 480+ | $ 70.5129 | $ 33846.19 |
| 960+ | $ 69.3082 | $ 66535.87 |
Standard Packaging120/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 3.3A | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection | |
| Voltage - Supply | 14.4V~154V | |
| Conversion Efficiency | 90% | |
| Output Power | 50W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 3.3A | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection | |
| Voltage - Supply | 14.4V~154V | |
| Conversion Efficiency | 90% | |
| Output Power | 50W |
Introduction
The 0RQB-50Y15x is an isolated DC/DC converter providing 50 W of output power from a wide input range (24V/48V/72V/96V/110V typical). Standard features include remote on/off, input under-voltage protection, output over-voltage protection, over current and short circuit protection. This converter can also provide a 5V/5mA auxiliary supply. When a large hold-up capacitor is added, the converter can still work up to 12ms when the input supply is interrupted. Conformal coated PCB is used for environmental ruggedness.
Features
- 24/48/72/96/110 VDC Input / 15 VDC @ 3.3 A Output
- Reinforced isolation
- High Efficiency
- Hold-up function
- Remote ON/OFF
- Conformal coated
- Input under-voltage lockout
- Input under-voltage protection
- Output over-voltage protection
- Over current and short circuit protection
- 5V auxiliary supply at primary side
- Wide input range (24V/48V/72V/96V/110V typical)
- Approved to IEC/EN 62368-1
- Approved to CSA/UL 62368-1 Class II, Category 2, Isolated DC/DC Converter (refer to IPC-9592B)
Applications
- Industrial
- Railways
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

