LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MC78L09ABPRAG product image
  • MC78L09ABPRAG thumbnail 1
  • MC78L09ABPRAG thumbnail 2
  • MC78L09ABPRAG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MC78L09ABPRAGRoHS

Manufacturer
MPN
MC78L09ABPRAG
LCSC Part #
C603285
Packaging
TO-92
Customer #
Key Attributes
9V Positive Fixed TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf icononsemi MC78L09ABPRAG
In-Stock: 20
20 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1941$ 0.97
50+$ 0.1897$ 9.49
150+$ 0.1868$ 28.02
500+$ 0.1838$ 91.90
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackagingTO-92
Output Voltage9V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)6mA
Output ConfigurationPositive
Output Current100mA
Operating Voltage30V
FeaturesShort Circuit Protection;Thermal shutdown;Over Current Protection;Input under-voltage protection
Output TypeFixed

Introduction

AI Translation

The MC78L00A Series of positive voltage regulators are inexpensive, easy−to−use devices suitable for a multitude of applications that require a regulated supply of up to 100 mA. Like their higher powered MC7800 and MC78M00 Series cousins, these regulators feature internal current limiting and thermal shutdown making them remarkably rugged. No external components are required with the MC78L00 devices in many applications. These devices offer a substantial performance advantage over the traditional zener diode−resistor combination, as output impedance and quiescent current are substantially reduced.

Features

AI Translation
  • Wide Range of Available, Fixed Output Voltages
  • Low Cost
  • Internal Short Circuit Current Limiting
  • Internal Thermal Overload Protection
  • No External Components Required
  • Complementary Negative Regulators Offered (MC79L00A Series)
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These are Pb−Free Devices