LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
On-Shore Tech ED104/5DS product image
Images for reference only

On-Shore Tech ED104/5DS

Manufacturer
MPN
ED104/5DS
LCSC Part #
C6032404
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
4 -30℃~+105℃ 15A 1x5P 300V Gray 14~22 Through Hole 5 1 5mm Through Hole,P=5mm Wire to Board RoHS
Datasheetpdf iconOn-Shore Tech ED104/5DS
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.4106$ 4.41
200+$ 1.76$ 352.00
500+$ 1.7013$ 850.65
1,000+$ 1.672$ 1672.00
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerOn-Shore Tech
PackagingThrough Hole,P=5mm
Wire Gauge - mm24
Operating Temperature-30℃~+105℃
Current Rating15A
Number of Positions or Pins1x5P
Voltage Rating (Max)300V
ColorGray
Number of Pins5P
Wire Gauge - AWG14~22
Mounting TypeThrough Hole
Number of PINs Per Row5
Number of Rows1
Pitch5mm

Features

AI Translation
  • Poles: 2 - 12
  • Pitch: 5.0mm
  • Rated Voltage: 300V
  • Rated Current: 15A
  • Wire Gauge: AWG 22 - 14
  • Test Voltage: 2.0kV
  • Rated Torque/Screw Size: 0.8Nm/M3
  • Max Rated Cross Section: Solid wire 4.0mm², Stranded wire (flexible) 2.5mm², Stranded wire with ferrule 1.5mm²
  • Dimensions: Pitch 5.0mm, PCB hole diameter 2.0mm x 2.8mm, Strip length 7.0mm
  • Insulation Material: PA
  • Flammability Rating: UL94 V-0
  • Temperature Range: -30°C/+105°C
  • Terminal Block Material: CuZn
  • Wire Guard Material: Stainless Steel
  • Color: Gray

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
OSTVA050160On-Shore TechThrough Hole,P=5mm0$ 3.3908
VA0501600000GAmphenolThrough Hole,P=5mm0$ 2.1657
A-TB500-TQ05SBAssmann WSW ComponentsThrough Hole,P=5mm0$ 3.072
A-TB500-VY05Assmann WSW ComponentsThrough Hole,P=5mm0$ 2.4912
OSTTC050162On-Shore TechThrough Hole,P=5mm0$ 0.4667
E70501500000GAmphenolThrough Hole,P=5mm0$ 2.22
ED500/5DSOn-Shore TechThrough Hole,P=5mm0$ 1.9206
A-TB500-VI05HAssmann WSW ComponentsThrough Hole,P=5mm0$ 2.1987
ED350/5On-Shore TechThrough Hole,P=5mm0$ 3.4309
OSTVI050151On-Shore TechThrough Hole,P=5mm0$ 3.8985

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.