LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 0791077051 product image
Images for reference only

MOLEX 0791077051

Manufacturer
MPN
0791077051
LCSC Part #
C6032379
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
Female Header 4 Position 2mm Pitch Dual Row Through Hole -55℃~+125℃
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9093$ 1.91
200+$ 0.7622$ 152.44
500+$ 0.7365$ 368.25
1,000+$ 0.7244$ 724.40
Standard Packaging6076/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerMOLEX
PackagingThrough Hole,P=2mm
Voltage Rating125V
Operating Temperature-55℃~+125℃
Mounting TypeThrough Hole
Number of Pins4P
Current Rating1A
Insulation Height4.45mm
Pitch2mm
Number of Rows2
Contact PlatingTin
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.