LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse 0854-2X4R-GK-F product image
Images for reference only

Bel Fuse 0854-2X4R-GK-F

Manufacturer
MPN
0854-2X4R-GK-F
LCSC Part #
C6032033
Packaging
Through Hole
Customer #
Key Attributes
8 Shielded Gold -40℃~+85℃ Through Hole Modular/Ethernet Connector (RJ45) Jacks With Magnetics RoHS
Datasheetpdf iconBel Fuse 0854-2X4R-GK-F
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 88.4567$ 88.46
200+$ 35.2953$ 7059.06
500+$ 34.1159$ 17057.95
1,000+$ 33.5339$ 33533.90
Standard Packaging20/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45) Jacks With Magnetics
ManufacturerBel Fuse
PackagingThrough Hole
Number of Ports8
ShieldingShielded
Contact PlatingGold
Operating Temperature-40℃~+85℃
Connector Type-

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.