NCC E36F351HPN123TEM9U
| Manufacturer | |
| MPN | E36F351HPN123TEM9U |
| LCSC Part # | C6028599 |
| Packaging | Screw Terminals,D76.2xL220mm |
| Customer # | |
| Key Attributes | -10%~+50% 350V 12000uF Screw Terminals,D76.2xL220mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL220mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 350V | |
| Capacitance | 12000uF | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 220mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL220mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 350V |
| Type | Description | |
|---|---|---|
| Capacitance | 12000uF | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 220mm | |
| Diameter | 76.2mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 94.0575 | $ 94.06 |
| 198+ | $ 37.5307 | $ 7431.08 |
| 504+ | $ 36.2756 | $ 18282.90 |
| 999+ | $ 35.6566 | $ 35620.94 |
Standard Packaging9/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL220mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 350V | |
| Capacitance | 12000uF | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 220mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL220mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 350V |
| Type | Description | |
|---|---|---|
| Capacitance | 12000uF | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 220mm | |
| Diameter | 76.2mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| E37X351CPN123MEM9U | NCC | Screw Terminals,D76.2xL220mm | 0 | $ 117.203 | ||
| E36F351CDN123MEM9U | NCC | Screw Terminals,D76.2xL220mm | 0 | $ 84.7942 | ||
| E37F401CPN123MEM9U | NCC | Screw Terminals,D76.2xL220mm | 0 | $ 113.0136 | ||
| E37X401CPN123MEM9U | NCC | Screw Terminals,D76.2xL220mm | 0 | $ 120.2242 | ||
| E37L401CPN123MEM9U | NCC | Screw Terminals,D76.2xL220mm | 0 | $ 109.3061 | ||
| LNY2G123MSEH | Nichicon | Screw Terminals,D76.2xL220mm | 0 | $ 140.1468 | ||
| E37L421CPN123MEM9U | NCC | Screw Terminals,D76.2xL220mm | 0 | $ 112.4697 | ||
| E37F421CPN123MEM9U | NCC | Screw Terminals,D76.2xL220mm | 0 | $ 112.5955 | ||
| E36F351CDN123QEM9U | NCC | - | 0 | $ 90.4927 | ||
| CGS123T350X8L | Cornell Dubilier Electronics | Screw Terminals,D76.2xL219.08mm | 0 | $ 309.9553 |

