NCC E36D101LPN182UAD0U
| Manufacturer | |
| MPN | E36D101LPN182UAD0U |
| LCSC Part # | C6028396 |
| Packaging | Screw Terminals,D35xL130mm |
| Customer # | |
| Key Attributes | 100V -10%~+75% 1800uF Screw Terminals,D35xL130mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D35xL130mm | |
| Voltage Rating | 100V | |
| Tolerance | -10%~+75% | |
| Capacitance | 1800uF | |
| Pin Spacing | 12.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 130mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D35xL130mm | |
| Voltage Rating | 100V | |
| Tolerance | -10%~+75% |
| Type | Description | |
|---|---|---|
| Capacitance | 1800uF | |
| Pin Spacing | 12.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 130mm | |
| Diameter | 35mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.7806 | $ 18.78 |
| 200+ | $ 7.4944 | $ 1498.88 |
| 500+ | $ 7.2438 | $ 3621.90 |
| 1,000+ | $ 7.1192 | $ 7119.20 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D35xL130mm | |
| Voltage Rating | 100V | |
| Tolerance | -10%~+75% | |
| Capacitance | 1800uF | |
| Pin Spacing | 12.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 130mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D35xL130mm | |
| Voltage Rating | 100V | |
| Tolerance | -10%~+75% |
| Type | Description | |
|---|---|---|
| Capacitance | 1800uF | |
| Pin Spacing | 12.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 130mm | |
| Diameter | 35mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| E32D101HPN182UCA5U | NCC | Screw Terminals,D50.8xL105mm | 0 | $ 21.2515 |

