LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec DW-50-13-G-D-955 product image
Images for reference only

Samtec DW-50-13-G-D-955RoHS

Manufacturer
MPN
DW-50-13-G-D-955
LCSC Part #
C6027896
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 100 Position 2.54mm Pitch Dual Row Through Hole
Datasheetpdf iconSamtec DW-50-13-G-D-955
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 35.2834$ 35.28
203+$ 14.0787$ 2857.98
497+$ 13.609$ 6763.67
1,001+$ 13.3765$ 13389.88
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Number of Pins100P
Contact PlatingGold
Pitch2.54mm
Number of Rows2
ColorBlack
Row Spacing2.54mm
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.