LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec DW-14-11-S-D-630 product image
Images for reference only

Samtec DW-14-11-S-D-630

Manufacturer
MPN
DW-14-11-S-D-630
LCSC Part #
C6027111
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 28 Position 2.54mm Pitch Dual Row Through Hole
Datasheetpdf iconSamtec DW-14-11-S-D-630
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.1964$ 15.20
203+$ 6.0643$ 1231.05
497+$ 5.8612$ 2913.02
1,001+$ 5.7605$ 5766.26
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Number of Pins28P
Contact PlatingGold
Pitch2.54mm
Number of Rows2
ColorBlack
Row Spacing2.54mm
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.