Kingbright WP57YYD
| Manufacturer | |
| MPN | WP57YYD |
| LCSC Part # | C6025903 |
| Packaging | Through Hole,D=5mm |
| Customer # | |
| Key Attributes | 590nm 12mcd 30° Yellow 20mA 2.1V 588nm Through Hole,D=5mm LED Indication - Discrete RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | Through Hole,D=5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 590nm | |
| Lens Color | Yellow Lens | |
| Luminous Intensity | 12mcd | |
| Viewing Angle | 30° | |
| Illumination Color | Yellow | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | - | |
| Wavelength | 588nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | Through Hole,D=5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 590nm | |
| Lens Color | Yellow Lens | |
| Luminous Intensity | 12mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 30° | |
| Illumination Color | Yellow | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | - | |
| Wavelength | 588nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Low power consumption.
- Long lifespan with solid-state reliability.
- RoHS compliant.
Features
AI Translation
- Low power consumption
- Long lifespan, solid-state reliability
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4404 | $ 1.44 |
| 200+ | $ 0.5756 | $ 115.12 |
| 500+ | $ 0.5568 | $ 278.40 |
| 1,000+ | $ 0.5474 | $ 547.40 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | Through Hole,D=5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 590nm | |
| Lens Color | Yellow Lens | |
| Luminous Intensity | 12mcd | |
| Viewing Angle | 30° | |
| Illumination Color | Yellow | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | - | |
| Wavelength | 588nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | Through Hole,D=5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 590nm | |
| Lens Color | Yellow Lens | |
| Luminous Intensity | 12mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 30° | |
| Illumination Color | Yellow | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | - | |
| Wavelength | 588nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Low power consumption.
- Long lifespan with solid-state reliability.
- RoHS compliant.
Features
AI Translation
- Low power consumption
- Long lifespan, solid-state reliability
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

