Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | MOLEX | |
| Packaging | P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Contacts | 6P | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| FFC, FCB Thickness | - | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | MOLEX | |
| Packaging | P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Contacts | 6P |
| Type | Description | |
|---|---|---|
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| FFC, FCB Thickness | - | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.9762 | $ 3.98 |
| 200+ | $ 1.5866 | $ 317.32 |
| 500+ | $ 1.5335 | $ 766.75 |
| 1,050+ | $ 1.5078 | $ 1583.19 |
Standard Packaging1050/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | MOLEX | |
| Packaging | P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Contacts | 6P | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| FFC, FCB Thickness | - | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | MOLEX | |
| Packaging | P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Contacts | 6P |
| Type | Description | |
|---|---|---|
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| FFC, FCB Thickness | - | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

