MERCURY Electronic VMQF574T25-28.974-1.0/-40+85
| Hersteller | MERCURY ElectronicAsian Brands |
| Herst.-Teilenr. | VMQF574T25-28.974-1.0/-40+85 |
| LCSC-Nr. | C6024976 |
| Verp. | SMD7050-4P |
| Kundennummer | |
| Hauptmerkm. | 28.974MHz SMD7050-4P Oscillators RoHS |
| Datenblatt | |
| Alternative Teile | 1 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | MERCURY Electronic | |
| Verp. | SMD7050-4P | |
| Current - Supply | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±1ppm | |
| Output Type | CMOS | |
| Frequency | 28.974MHz | |
| Voltage - Supply | 2.5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | MERCURY Electronic | |
| Verp. | SMD7050-4P | |
| Current - Supply | 20mA | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Frequency Stability | ±1ppm | |
| Output Type | CMOS | |
| Frequency | 28.974MHz | |
| Voltage - Supply | 2.5V |
Beschreibung
The MQF574T and VMQF574T are 7.0×5.0×2.5mm SMD CMOS output TCXOs and VCTCXOs, available with a supply voltage of 2.5V or 3.3V, with frequencies up to 250MHz. The flexibility of these products makes custom (VC)TCXO frequencies more accessible than any other series, with short lead times. Compared to competing products, the typical phase jitter is 0.8~1.6ps with lower current consumption (typical 34mA at 3.3V, 250MHz), making this series ideal for multimedia, Ethernet, and networking applications.
Anwendungen
Multimedia, Ethernet, and Networking Applications
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 41.0751 | $ 41.08 |
| 201+ | $ 16.3901 | $ 3294.41 |
| 501+ | $ 15.8425 | $ 7937.09 |
| 999+ | $ 15.571 | $ 15555.43 |
Standardgehäuse3/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | MERCURY Electronic | |
| Verp. | SMD7050-4P | |
| Current - Supply | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±1ppm | |
| Output Type | CMOS | |
| Frequency | 28.974MHz | |
| Voltage - Supply | 2.5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | MERCURY Electronic | |
| Verp. | SMD7050-4P | |
| Current - Supply | 20mA | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Frequency Stability | ±1ppm | |
| Output Type | CMOS | |
| Frequency | 28.974MHz | |
| Voltage - Supply | 2.5V |
Beschreibung
The MQF574T and VMQF574T are 7.0×5.0×2.5mm SMD CMOS output TCXOs and VCTCXOs, available with a supply voltage of 2.5V or 3.3V, with frequencies up to 250MHz. The flexibility of these products makes custom (VC)TCXO frequencies more accessible than any other series, with short lead times. Compared to competing products, the typical phase jitter is 0.8~1.6ps with lower current consumption (typical 34mA at 3.3V, 250MHz), making this series ideal for multimedia, Ethernet, and networking applications.
Anwendungen
Multimedia, Ethernet, and Networking Applications
C6024976 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Typ | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Typ | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Teile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| MQF574T25-28.974-1.0/-40+85 | MERCURY Electronic | SMD7050-4P | 0 | $ 41.0751 |

