LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Isabellenhuette VMK-R050-2.0-U product image
Images for reference only

Isabellenhuette VMK-R050-2.0-U

Manufacturer
MPN
VMK-R050-2.0-U
LCSC Part #
C6024670
Packaging
1206
Customer #
Key Attributes
RES 50mΩ ±2% 1.5W 1206
Datasheetpdf iconIsabellenhuette VMK-R050-2.0-U
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1987$ 1.20
200+$ 0.4789$ 95.78
500+$ 0.4622$ 231.10
1,000+$ 0.4546$ 454.60
Standard Packaging12500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerIsabellenhuette
Packaging1206
Resistance50mΩ
Power(Watts)1.5W
Tolerance±2%
Temperature Coefficient±20ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
VMK-R050-1.0-UIsabellenhuette12061,000$ 0.7965