Cornell Dubilier Electronics DCMC332M450CE5F
| Manufacturer | |
| MPN | DCMC332M450CE5F |
| LCSC Part # | C6022174 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 450V ±20% 3300uF 40mΩ@120Hz Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole | |
| Voltage Rating | 450V | |
| Tolerance | ±20% | |
| Capacitance | 3300uF | |
| Pin Spacing | 28.58mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 40mΩ@120Hz | |
| Diameter | 63.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole | |
| Voltage Rating | 450V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Capacitance | 3300uF | |
| Pin Spacing | 28.58mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 40mΩ@120Hz | |
| Diameter | 63.5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 88.2313 | $ 88.23 |
| 210+ | $ 35.205 | $ 7393.05 |
| 510+ | $ 34.0291 | $ 17354.84 |
| 990+ | $ 33.4472 | $ 33112.73 |
Standard Packaging30/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole | |
| Voltage Rating | 450V | |
| Tolerance | ±20% | |
| Capacitance | 3300uF | |
| Pin Spacing | 28.58mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 40mΩ@120Hz | |
| Diameter | 63.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole | |
| Voltage Rating | 450V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Capacitance | 3300uF | |
| Pin Spacing | 28.58mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 40mΩ@120Hz | |
| Diameter | 63.5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| E36L451CSS332MEB7U | NCC | Through Hole | 0 | $ 52.293 | ||
| B43725B5338M000 | TDK | Through Hole | 0 | $ 48.1982 | ||
| B43457B5338M3 | TDK | Through Hole | 0 | $ 140.4141 | ||
| B43455B5338M3 | TDK | Through Hole | 0 | $ 140.4141 | ||
| B43457B5338M | TDK | Through Hole | 0 | $ 109.8311 | ||
| B43455B5338M | TDK | Through Hole | 0 | $ 109.8311 | ||
| B43455C5338M3 | TDK | Through Hole | 0 | $ 119.5865 | ||
| B43457C5338M3 | TDK | Through Hole | 0 | $ 119.5865 | ||
| B43455C5338M7 | TDK | Through Hole | 0 | $ 120.9818 | ||
| B43457C5338M | TDK | Through Hole | 0 | $ 113.8788 |

