DIODES DI9430T
| Manufacturer | |
| MPN | DI9430T |
| LCSC Part # | C6021670 |
| Packaging | - |
| Customer # | |
| Key Attributes | 20V 5.3A 1 P-Channel Single FETs, MOSFETs RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | - | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 5.3A | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 375pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.43nF | |
| Gate Charge(Qg) | 38nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | - | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 5.3A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 375pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.43nF | |
| Gate Charge(Qg) | 38nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High cell density DMOS technology
- Low on-resistance
- High power and current handling capability
- Fast switching speed
- High transient withstand capability
Applications
AI Translation
- DC-DC Converters - Solenoid and Motor Drivers - Load Switches
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6048 | $ 2.60 |
| 200+ | $ 1.0395 | $ 207.90 |
| 500+ | $ 1.0047 | $ 502.35 |
| 1,000+ | $ 0.988 | $ 988.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | - | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 5.3A | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 375pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.43nF | |
| Gate Charge(Qg) | 38nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | - | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 5.3A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 375pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.43nF | |
| Gate Charge(Qg) | 38nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High cell density DMOS technology
- Low on-resistance
- High power and current handling capability
- Fast switching speed
- High transient withstand capability
Applications
AI Translation
- DC-DC Converters - Solenoid and Motor Drivers - Load Switches
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

