VISHAY VJ0402D1R9BXXAP
| Manufacturer | |
| MPN | VJ0402D1R9BXXAP |
| LCSC Part # | C6021157 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 1.9pF 25V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 1.9pF | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.9pF | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3951 | $ 0.40 |
| 200+ | $ 0.1577 | $ 31.54 |
| 500+ | $ 0.1524 | $ 76.20 |
| 1,000+ | $ 0.1498 | $ 149.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 1.9pF | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.9pF | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VJ0402D1R9DXXAP | VISHAY | 0402 | 0 | $ 0.0868 | ||
| VJ0402D1R9DXXAJ | VISHAY | 0402 | 0 | $ 0.0868 | ||
| VJ0402D1R9DLXAJ | VISHAY | 0402 | 0 | $ 0.0868 | ||
| VJ0402D1R9DXXAC | VISHAY | 0402 | 0 | $ 0.0868 | ||
| VJ0402D1R9CXXAP | VISHAY | 0402 | 0 | $ 0.1529 | ||
| VJ0402D1R9CLXAP | VISHAY | 0402 | 0 | $ 0.1529 | ||
| VJ0402D1R9CLXAJ | VISHAY | 0402 | 0 | $ 0.1529 | ||
| VJ0402D1R9CLXAC | VISHAY | 0402 | 0 | $ 0.1529 | ||
| VJ0402D1R9CXXAJ | VISHAY | 0402 | 0 | $ 0.1529 | ||
| VJ0402D1R9BXXAJ | VISHAY | 0402 | 0 | $ 0.3511 |

