LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VICOR VI-2WL-CX product image
Images for reference only

VICOR VI-2WL-CX

Manufacturer
MPN
VI-2WL-CX
LCSC Part #
C6020136
Packaging
-
Customer #
Key Attributes
28V 18V~36V DC DC Converters
Datasheetpdf iconVICOR VI-2WL-CX
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 940.2543$ 940.25
200+$ 375.168$ 75033.60
500+$ 362.632$ 181316.00
1,000+$ 356.4374$ 356437.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerVICOR
Packaging-
Number of Outputs1
Iout2.68A
Output Voltage28V
Isolation Voltage(Vrms)3kV
FeaturesRemote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;EMI suppression
Output Power75W
Conversion Efficiency90%
Voltage - Supply18V~36V

Features

AI Translation
  • Isolated output
  • Up to 50W/in3
  • cURus, cTÜVus
  • Up to 90% efficiency
  • Size: 4.6"×2.4"×0.5" (116.8×61.0×12.7mm)
  • Remote sense and current limit
  • OVP, thermal shutdown
  • Logic disable
  • Wide range output adjust
  • Compatible power booster modules
  • ZCS power architecture
  • Low noise FM control
  • CE Marked
  • RoHS compliant (VE - 200)