Sensata DC400D20
| Manufacturer | |
| MPN | DC400D20 |
| LCSC Part # | C6019929 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3.75kV 110mΩ 2.2V Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Turn-on time | 90us | |
| Isolation Voltage(Vrms) | 3.75kV | |
| RDS(on) | 110mΩ | |
| Turn-off time | 100us | |
| Features | - | |
| Forward voltage | 2.2V |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Turn-on time | 90us | |
| Isolation Voltage(Vrms) | 3.75kV |
| Type | Description | |
|---|---|---|
| RDS(on) | 110mΩ | |
| Turn-off time | 100us | |
| Features | - | |
| Forward voltage | 2.2V |
Introduction
Rated current from 10A to 40A at 200VDC, and 10A and 20A at 401VDC. Relays can easily be paralleled for higher current applications. UL recognized, CE compliant to EN60950-1. Improved SEMS screws and washers. Redesigned housing with anti-rotation barrier.
MOSFET output. LED status indicator. DC control. EMC Class 3 compliant. Epoxy-free design. Optional IP20 protection cover. PWM frequency up to 1K Hz.
Applications
- Relays easily paralleled for high-current applications.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 134.62 | $ 134.62 |
| 200+ | $ 53.7144 | $ 10742.88 |
| 500+ | $ 51.9192 | $ 25959.60 |
| 1,000+ | $ 51.0335 | $ 51033.50 |
Standard Packaging20/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Turn-on time | 90us | |
| Isolation Voltage(Vrms) | 3.75kV | |
| RDS(on) | 110mΩ | |
| Turn-off time | 100us | |
| Features | - | |
| Forward voltage | 2.2V |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Turn-on time | 90us | |
| Isolation Voltage(Vrms) | 3.75kV |
| Type | Description | |
|---|---|---|
| RDS(on) | 110mΩ | |
| Turn-off time | 100us | |
| Features | - | |
| Forward voltage | 2.2V |
Introduction
Rated current from 10A to 40A at 200VDC, and 10A and 20A at 401VDC. Relays can easily be paralleled for higher current applications. UL recognized, CE compliant to EN60950-1. Improved SEMS screws and washers. Redesigned housing with anti-rotation barrier.
MOSFET output. LED status indicator. DC control. EMC Class 3 compliant. Epoxy-free design. Optional IP20 protection cover. PWM frequency up to 1K Hz.
Applications
- Relays easily paralleled for high-current applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

