Cosel DBS150A12
| Manufacturer | |
| MPN | DBS150A12 |
| LCSC Part # | C6019877 |
| Packaging | DIP,116.8x61mm |
| Customer # | |
| Key Attributes | 12V 66V~160V DIP,116.8x61mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | DIP,116.8x61mm | |
| Output Voltage | 12V | |
| Ripple Noise | 150mVp-p;180mVp-p | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 66V~160V | |
| Number of Outputs | 1 | |
| Iout | 12.5A | |
| Height | 12.7mm | |
| Frequency - Switching | 370kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 150W | |
| Features | Over Current Protection;Overvoltage protection;Remote sampling compensation | |
| Conversion Efficiency | 87% | |
| Length | 116.8mm | |
| Width | 61mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | DIP,116.8x61mm | |
| Output Voltage | 12V | |
| Ripple Noise | 150mVp-p;180mVp-p | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 66V~160V | |
| Number of Outputs | 1 | |
| Iout | 12.5A |
| Type | Description | |
|---|---|---|
| Height | 12.7mm | |
| Frequency - Switching | 370kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 150W | |
| Features | Over Current Protection;Overvoltage protection;Remote sampling compensation | |
| Conversion Efficiency | 87% | |
| Length | 116.8mm | |
| Width | 61mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ideal for distributed power systems
- Thin and small size
- Built-in overcurrent, overvoltage and thermal protection circuits
- Built-in remote ON/OFF (on both side of input and output)
- Inverter operating monitoring (IOG)
- Mounting hole (M3 tapped)
- The beet noise is decreased by installing of the crystal oscillator (DBS700)
- CE marking Low Voltage Directive RoHS Directive
- UKCA marking Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals UL, C-UL recognized, TuV approved
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 486.2848 | $ 486.28 |
| 200+ | $ 194.0309 | $ 38806.18 |
| 500+ | $ 187.5469 | $ 93773.45 |
| 1,000+ | $ 184.3436 | $ 184343.60 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | DIP,116.8x61mm | |
| Output Voltage | 12V | |
| Ripple Noise | 150mVp-p;180mVp-p | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 66V~160V | |
| Number of Outputs | 1 | |
| Iout | 12.5A | |
| Height | 12.7mm | |
| Frequency - Switching | 370kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 150W | |
| Features | Over Current Protection;Overvoltage protection;Remote sampling compensation | |
| Conversion Efficiency | 87% | |
| Length | 116.8mm | |
| Width | 61mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | DIP,116.8x61mm | |
| Output Voltage | 12V | |
| Ripple Noise | 150mVp-p;180mVp-p | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 66V~160V | |
| Number of Outputs | 1 | |
| Iout | 12.5A |
| Type | Description | |
|---|---|---|
| Height | 12.7mm | |
| Frequency - Switching | 370kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 150W | |
| Features | Over Current Protection;Overvoltage protection;Remote sampling compensation | |
| Conversion Efficiency | 87% | |
| Length | 116.8mm | |
| Width | 61mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ideal for distributed power systems
- Thin and small size
- Built-in overcurrent, overvoltage and thermal protection circuits
- Built-in remote ON/OFF (on both side of input and output)
- Inverter operating monitoring (IOG)
- Mounting hole (M3 tapped)
- The beet noise is decreased by installing of the crystal oscillator (DBS700)
- CE marking Low Voltage Directive RoHS Directive
- UKCA marking Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals UL, C-UL recognized, TuV approved
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

