OMRON D4MC-2002 VCT 3M
| Manufacturer | |
| MPN | D4MC-2002 VCT 3M |
| LCSC Part # | C6019212 |
| Packaging | - |
| Customer # | |
| Key Attributes | Side Rotation, Adjustable Roller SPDT 125V Limit Switches |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Operating Temperature | -10℃~+80℃ | |
| Actuator Style | Side Rotation, Adjustable Roller | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Operating Temperature | -10℃~+80℃ |
| Type | Description | |
|---|---|---|
| Actuator Style | Side Rotation, Adjustable Roller | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 68.7013 | $ 68.70 |
| 200+ | $ 27.4136 | $ 5482.72 |
| 500+ | $ 26.4977 | $ 13248.85 |
| 1,000+ | $ 26.0438 | $ 26043.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Operating Temperature | -10℃~+80℃ | |
| Actuator Style | Side Rotation, Adjustable Roller | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Operating Temperature | -10℃~+80℃ |
| Type | Description | |
|---|---|---|
| Actuator Style | Side Rotation, Adjustable Roller | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

