TOGIALED TJ-S3528UG1W9TLC2R2G-A5
| Manufacturer | TOGIALEDAsian Brands |
| MPN | TJ-S3528UG1W9TLC2R2G-A5 |
| LCSC Part # | C601701 |
| Packaging | SMD3528-4P |
| Customer # | |
| Key Attributes | LED RED, EMERALD GREEN SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | SMD3528-4P | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Luminous Intensity | 600mcd;2cd | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | Red, Emerald Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V;3V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength | 620nm~625nm;520nm~530nm | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | SMD3528-4P | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Luminous Intensity | 600mcd;2cd | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Forward Current | 20mA | |
| Illumination Color | Red, Emerald Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V;3V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength | 620nm~625nm;520nm~530nm | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SMD3528 Dual-Color LED (Red & Emerald Green)
In-Stock: 21,850
21,850 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0867$ 0.0824 | $ 0.41 |
| 50+ | $ 0.0696$ 0.0662 | $ 3.31 |
| 150+ | $ 0.061$ 0.0580 | $ 8.70 |
| 500+ | $ 0.0546$ 0.0519 | $ 25.95 |
| 2,000+ | $ 0.0437$ 0.0416 | $ 83.20 |
| 4,000+ | $ 0.0411$ 0.0391 | $ 156.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | SMD3528-4P | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Luminous Intensity | 600mcd;2cd | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | Red, Emerald Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V;3V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength | 620nm~625nm;520nm~530nm | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | SMD3528-4P | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Luminous Intensity | 600mcd;2cd | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Forward Current | 20mA | |
| Illumination Color | Red, Emerald Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V;3V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength | 620nm~625nm;520nm~530nm | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SMD3528 Dual-Color LED (Red & Emerald Green)
C601701 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



