TOGIALED TJ-S3528UG2W9TLCCYRGB-A5
| Manufacturer | TOGIALEDAsian Brands |
| MPN | TJ-S3528UG2W9TLCCYRGB-A5 |
| LCSC Part # | C601699 |
| Packaging | SMD3528-4P |
| Customer # | |
| Key Attributes | SMD3528 LED beads, common anode RGB |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | SMD3528-4P | |
| Pitch | - | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | Common Anode | |
| Length | 3.16mm | |
| ESD Withstand Voltage | - | |
| Dominant Wavelength - R | 620nm~630nm | |
| Height | 1.9mm | |
| Dominant Wavelength - B | 460nm~470nm | |
| Installation method | Top-mount | |
| Width | 2.71mm | |
| Dominant Wavelength - G | 520nm~530nm | |
| Lens Color | - | |
| Luminous Intensity - R | 300mcd~600mcd | |
| Viewing Angle | 120° | |
| Luminous Intensity - B | 300mcd~600mcd | |
| Luminous Intensity - G | 1200mcd~2000mcd | |
| Peak Wavelength - R | - | |
| Lamp Holder Type | - | |
| Peak Wavelength - B | - | |
| Peak Wavelength - G | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | SMD3528-4P | |
| Pitch | - | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | Common Anode | |
| Length | 3.16mm | |
| ESD Withstand Voltage | - | |
| Dominant Wavelength - R | 620nm~630nm | |
| Height | 1.9mm | |
| Dominant Wavelength - B | 460nm~470nm | |
| Installation method | Top-mount |
| Type | Description | |
|---|---|---|
| Width | 2.71mm | |
| Dominant Wavelength - G | 520nm~530nm | |
| Lens Color | - | |
| Luminous Intensity - R | 300mcd~600mcd | |
| Viewing Angle | 120° | |
| Luminous Intensity - B | 300mcd~600mcd | |
| Luminous Intensity - G | 1200mcd~2000mcd | |
| Peak Wavelength - R | - | |
| Lamp Holder Type | - | |
| Peak Wavelength - B | - | |
| Peak Wavelength - G | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SMD3528 Common Anode RGB LED
In-Stock: 22,575
22,575 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.105$ 0.0998 | $ 0.50 |
| 50+ | $ 0.0863$ 0.0820 | $ 4.10 |
| 150+ | $ 0.077$ 0.0732 | $ 10.98 |
| 500+ | $ 0.0699$ 0.0665 | $ 33.25 |
| 2,000+ | $ 0.0518$ 0.0493 | $ 98.60 |
| 4,000+ | $ 0.049$ 0.0466 | $ 186.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | SMD3528-4P | |
| Pitch | - | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | Common Anode | |
| Length | 3.16mm | |
| ESD Withstand Voltage | - | |
| Dominant Wavelength - R | 620nm~630nm | |
| Height | 1.9mm | |
| Dominant Wavelength - B | 460nm~470nm | |
| Installation method | Top-mount | |
| Width | 2.71mm | |
| Dominant Wavelength - G | 520nm~530nm | |
| Lens Color | - | |
| Luminous Intensity - R | 300mcd~600mcd | |
| Viewing Angle | 120° | |
| Luminous Intensity - B | 300mcd~600mcd | |
| Luminous Intensity - G | 1200mcd~2000mcd | |
| Peak Wavelength - R | - | |
| Lamp Holder Type | - | |
| Peak Wavelength - B | - | |
| Peak Wavelength - G | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | SMD3528-4P | |
| Pitch | - | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | Common Anode | |
| Length | 3.16mm | |
| ESD Withstand Voltage | - | |
| Dominant Wavelength - R | 620nm~630nm | |
| Height | 1.9mm | |
| Dominant Wavelength - B | 460nm~470nm | |
| Installation method | Top-mount |
| Type | Description | |
|---|---|---|
| Width | 2.71mm | |
| Dominant Wavelength - G | 520nm~530nm | |
| Lens Color | - | |
| Luminous Intensity - R | 300mcd~600mcd | |
| Viewing Angle | 120° | |
| Luminous Intensity - B | 300mcd~600mcd | |
| Luminous Intensity - G | 1200mcd~2000mcd | |
| Peak Wavelength - R | - | |
| Lamp Holder Type | - | |
| Peak Wavelength - B | - | |
| Peak Wavelength - G | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SMD3528 Common Anode RGB LED
C601699 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| Type | Details |
|---|---|
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |



