TOGIALED TJ-S3216SW8T6ALC2G-A5
| Manufacturer | TOGIALEDAsian Brands |
| MPN | TJ-S3216SW8T6ALC2G-A5 |
| LCSC Part # | C601664 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | LED EMERALD GREEN WATER CLEAR 1206 SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | 1206 | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | 515nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 5cd | |
| Viewing Angle | 35° | |
| Forward Current | 20mA | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.8V~3.4V | |
| Operating Temperature | -40℃~+80℃ | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 520nm~530nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | 1206 | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | 515nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 5cd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 35° | |
| Forward Current | 20mA | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.8V~3.4V | |
| Operating Temperature | -40℃~+80℃ | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 520nm~530nm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 3.2mm×1.6mm SMD LED, 1.85 mm thickness
Applications
AI Translation
- Ideal for back light and indicator
- Various colors and lens types available
In-Stock: 86,290
86,290 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0693$ 0.0610 | $ 0.61 |
| 100+ | $ 0.0569$ 0.0501 | $ 5.01 |
| 300+ | $ 0.0506$ 0.0446 | $ 13.38 |
| 2,000+ | $ 0.0407$ 0.0359 | $ 71.80 |
| 4,000+ | $ 0.037$ 0.0326 | $ 130.40 |
| 10,000+ | $ 0.0351$ 0.0309 | $ 309.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | 1206 | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | 515nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 5cd | |
| Viewing Angle | 35° | |
| Forward Current | 20mA | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.8V~3.4V | |
| Operating Temperature | -40℃~+80℃ | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 520nm~530nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | 1206 | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | 515nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 5cd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 35° | |
| Forward Current | 20mA | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.8V~3.4V | |
| Operating Temperature | -40℃~+80℃ | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 520nm~530nm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 3.2mm×1.6mm SMD LED, 1.85 mm thickness
Applications
AI Translation
- Ideal for back light and indicator
- Various colors and lens types available
C601664 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



