VOX Power VCCM600S-BDB0-DK000
| Manufacturer | |
| MPN | VCCM600S-BDB0-DK000 |
| LCSC Part # | C6016431 |
| Packaging | - |
| Customer # | |
| Key Attributes | 600W AC/DC Conduction Cooled Configurable Power Supply |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | VOX Power | |
| Packaging | - | |
| Features | Under Voltage Protection;Overvoltage protection;Over-temperature protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | VOX Power |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Under Voltage Protection;Overvoltage protection;Over-temperature protection |
Introduction
The VCCM600S conduction cooled configurable power supply delivers a silent 600 Watts and up to 750 Watts of peak power for 5 seconds in a rugged 4”×7” package and is the ultimate power solution for applications where reliability or audible noise are of concern. The product combines the advantages of a modular and configurable power supply with the high reliability of a fan-less architecture. Depending on your application, the VCCM600S can be configured as a conduction, convection or forced air cooled solution and this versatility allows the unit to be seamlessly integrated across a vast range of applications, which makes it perfect for standardising your power platform. Designed with highest reliability and versatility in mind, the VCCM600S is suitable for applications ranging from the most controlled to the harshest of environments. Standard features include full output voltage adjust range, externally controllable voltage and current and series & paralleling of outputs. The unique design approach and heat dissipation techniques allows the unit to be mounted in virtually any orientation giving system designers even more flexibility. The series is approved to latest industrial safety (IEC/UL60950-1 2nd Edition & IEC/UL62368-1 2nd Edition) and EMC standards and features market leading specifications and design in application support.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1180.7639 | $ 1180.76 |
| 200+ | $ 471.1334 | $ 94226.68 |
| 500+ | $ 455.3894 | $ 227694.70 |
| 1,000+ | $ 447.6099 | $ 447609.90 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | VOX Power | |
| Packaging | - | |
| Features | Under Voltage Protection;Overvoltage protection;Over-temperature protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | VOX Power |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Under Voltage Protection;Overvoltage protection;Over-temperature protection |
Introduction
The VCCM600S conduction cooled configurable power supply delivers a silent 600 Watts and up to 750 Watts of peak power for 5 seconds in a rugged 4”×7” package and is the ultimate power solution for applications where reliability or audible noise are of concern. The product combines the advantages of a modular and configurable power supply with the high reliability of a fan-less architecture. Depending on your application, the VCCM600S can be configured as a conduction, convection or forced air cooled solution and this versatility allows the unit to be seamlessly integrated across a vast range of applications, which makes it perfect for standardising your power platform. Designed with highest reliability and versatility in mind, the VCCM600S is suitable for applications ranging from the most controlled to the harshest of environments. Standard features include full output voltage adjust range, externally controllable voltage and current and series & paralleling of outputs. The unique design approach and heat dissipation techniques allows the unit to be mounted in virtually any orientation giving system designers even more flexibility. The series is approved to latest industrial safety (IEC/UL60950-1 2nd Edition & IEC/UL62368-1 2nd Edition) and EMC standards and features market leading specifications and design in application support.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

