Hangzhou Silan Microelectronics SVF14N65CFJ
| Manufacturer |
Hangzhou Silan Microelectronics
Asian Brands |
| MPN | SVF14N65CFJ |
| LCSC Part # | C601615 |
| Packaging | TO-220 |
| Customer # | |
| Description | 650V 14A 2V 45W 600mΩ@10V 1 N-channel TO-220 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 1.033 | $ 1.03 |
10+ | $ 0.8464 | $ 8.46 |
50+ | $ 0.7524 | $ 37.62 |
100+ | $ 0.6599 | $ 65.99 |
500+ | $ 0.6044 | $ 302.20 |
1,000+ | $ 0.5766 | $ 576.60 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$