LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power VCB60US12 product image
Images for reference only

XP Power VCB60US12RoHS

Manufacturer
MPN
VCB60US12
LCSC Part #
C6016090
Packaging
SMD,101.6x50.8mm
Customer #
Key Attributes
60W AC-DC Single Output Power Supply
Datasheetpdf iconXP Power VCB60US12
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 23.7319$ 23.73
10+$ 23.0172$ 230.17
Standard Packaging32/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/AC DC Converters
ManufacturerXP Power
PackagingSMD,101.6x50.8mm
Quiescent Dissipation0.3W
Height25.6mm
output voltage12V
Voltage - Input(AC)90VAC~305VAC
Output Power60W
Output Voltage Accuracy±1%
Operating Temperature-10℃~+70℃
Switching Frequency5kHz
Output current (maximum value)5A
Conversion Efficiency85%
TypeOpen type
Length101.6mm
Width50.8mm
Number of Outputs1
Isolation Voltage(Vrms)3kV
Conversion TypeAC/DC-DC
FeaturesShort Circuit Protection;Overvoltage protection;Overload protection

Introduction

AI Translation

The VCB60 is a series of open frame AC-DC single output power supplies designed for low cost ITE, industrial and domestic applications. With approvals to world-wide safety standards including ITE and Household, compliance with class B for conducted and radiated emissions, this series benefit system designers with easy integration into a wide range of applications. A wide input range of 90 - 305VAC and approval to overvoltage category III (OVC III) eases installation in building wiring systems.

Features

AI Translation
  • 60W convection cooled
  • 4.00” x 2.00” footprint, low 1.01” profile
  • Low cost
  • ITE & household appliance approvals
  • Overvoltage category III
  • EN55035 and EN55024 immunity standard
  • Class I operation
  • Input voltage range 90 to 305VAC
  • Regulated single outputs from 5 to 54VDC
  • Efficiency to 90%
  • Short circuit, overvoltage & overload protection
  • -10°C to +70°C operating temperature
  • Full load to +50°C