Hangzhou Silan Microelectronics SDH7611ASHTR
| Manufacturer | Hangzhou Silan MicroelectronicsAsian Brands |
| MPN | SDH7611ASHTR |
| LCSC Part # | C601596 |
| Packaging | SOP-7 |
| Customer # | |
| Key Attributes | LED Driver IC 1 Output Flyback SOP-7 |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | SOP-7 | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Features | Over Voltage Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | 90VAC~265VAC | |
| Operating temperature | -40℃~+150℃ | |
| Topology | Flyback | |
| Number of Channels | 1 | |
| Type | AC-DC | |
| Output Current | - | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | 3% |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | SOP-7 | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Features | Over Voltage Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | 90VAC~265VAC |
| Type | Description | |
|---|---|---|
| Operating temperature | -40℃~+150℃ | |
| Topology | Flyback | |
| Number of Channels | 1 | |
| Type | AC-DC | |
| Output Current | - | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | 3% |
Introduction
SDH7611ASH is a high-precision, low-cost primary-side feedback LED constant-current driver IC for flyback isolated LED lighting. The IC operates in discontinuous conduction mode (DCM), suitable for 90Vac~265Vac input voltage and 1~3W output power. Integrates a 650V high-voltage power MOSFET with a built-in high-voltage startup circuit, enabling autonomous self-powering without startup resistors or auxiliary windings; no external VCC capacitor required; significantly reduces system cost. Multiple protection features are integrated internally, including overvoltage protection and over-temperature regulation, enhancing system safety and reliability. Available in SOP-7-255-1.27 package.
Features
- ±3% LED output current accuracy
- Integrated 650V high-voltage power MOS
- Integrated high-voltage startup module
- No VCC capacitor required
- No loop compensation required
- LED open-circuit protection
- Under-voltage protection
- High-temperature current derating (frequency reduction), no auxiliary winding required
Applications
- GU10 LED spotlight
- LED bulb
- PAR lamp & other LED lighting
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1896 | $ 0.95 |
| 50+ | $ 0.1488 | $ 7.44 |
| 150+ | $ 0.1312 | $ 19.68 |
| 500+ | $ 0.1094 | $ 54.70 |
| 2,500+ | $ 0.0997 | $ 249.25 |
| 4,000+ | $ 0.0938 | $ 375.20 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | SOP-7 | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Features | Over Voltage Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | 90VAC~265VAC | |
| Operating temperature | -40℃~+150℃ | |
| Topology | Flyback | |
| Number of Channels | 1 | |
| Type | AC-DC | |
| Output Current | - | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | 3% |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | SOP-7 | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Features | Over Voltage Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | 90VAC~265VAC |
| Type | Description | |
|---|---|---|
| Operating temperature | -40℃~+150℃ | |
| Topology | Flyback | |
| Number of Channels | 1 | |
| Type | AC-DC | |
| Output Current | - | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | 3% |
Introduction
SDH7611ASH is a high-precision, low-cost primary-side feedback LED constant-current driver IC for flyback isolated LED lighting. The IC operates in discontinuous conduction mode (DCM), suitable for 90Vac~265Vac input voltage and 1~3W output power. Integrates a 650V high-voltage power MOSFET with a built-in high-voltage startup circuit, enabling autonomous self-powering without startup resistors or auxiliary windings; no external VCC capacitor required; significantly reduces system cost. Multiple protection features are integrated internally, including overvoltage protection and over-temperature regulation, enhancing system safety and reliability. Available in SOP-7-255-1.27 package.
Features
- ±3% LED output current accuracy
- Integrated 650V high-voltage power MOS
- Integrated high-voltage startup module
- No VCC capacitor required
- No loop compensation required
- LED open-circuit protection
- Under-voltage protection
- High-temperature current derating (frequency reduction), no auxiliary winding required
Applications
- GU10 LED spotlight
- LED bulb
- PAR lamp & other LED lighting
C601596 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



