Hangzhou Silan Microelectronics SD6802SETR
| Manufacturer | Hangzhou Silan MicroelectronicsAsian Brands |
| MPN | SD6802SETR |
| LCSC Part # | C601589 |
| Packaging | SOP-7 |
| Customer # | |
| Key Attributes | LED Driver IC 1 Output Flyback SOP-7 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | SOP-7 | |
| Output Voltage | - | |
| Features | Over-Temperature Protection (OTP) | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+150℃ | |
| Topology | Flyback | |
| Number of Channels | 1 | |
| Type | AC-DC | |
| Output Current | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | SOP-7 | |
| Output Voltage | - | |
| Features | Over-Temperature Protection (OTP) | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Operating temperature | -40℃~+150℃ | |
| Topology | Flyback | |
| Number of Channels | 1 | |
| Type | AC-DC | |
| Output Current | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | - |
Introduction
SD680X is a single-stage primary-side control high power factor LED driver IC with an integrated high-voltage power MOSFET, primarily designed for flyback LED lighting systems. It employs fixed on-time control to achieve high power factor. The SD680X provides precise constant-current control, operating in critical conduction mode with very high efficiency. Operating in primary-side control mode, it eliminates the need for optocouplers, secondary-side feedback control, and loop compensation, simplifying design and reducing cost. The SD680X features comprehensive protection functions, including LED short-circuit protection, LED open-circuit protection, over-temperature protection, and more.
Features
- Primary-side control flyback system
- Critical conduction mode
- Low startup current
- Integrated 650V high-voltage power MOSFET
- Leading-edge blanking
- Fixed on-time control
- VCC overvoltage protection
- VCC undervoltage lockout
- Over-temperature protection
- Cycle-by-cycle current limiting
- Peak current compensation
- LED short-circuit protection and LED open-circuit protection
Applications
- LED bulb
- AC input LED lighting
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7559 | $ 0.76 |
| 10+ | $ 0.6126 | $ 6.13 |
| 30+ | $ 0.5417 | $ 16.25 |
| 100+ | $ 0.4708 | $ 47.08 |
| 500+ | $ 0.427 | $ 213.50 |
| 1,000+ | $ 0.4059 | $ 405.90 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | SOP-7 | |
| Output Voltage | - | |
| Features | Over-Temperature Protection (OTP) | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+150℃ | |
| Topology | Flyback | |
| Number of Channels | 1 | |
| Type | AC-DC | |
| Output Current | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | SOP-7 | |
| Output Voltage | - | |
| Features | Over-Temperature Protection (OTP) | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Operating temperature | -40℃~+150℃ | |
| Topology | Flyback | |
| Number of Channels | 1 | |
| Type | AC-DC | |
| Output Current | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | - |
Introduction
SD680X is a single-stage primary-side control high power factor LED driver IC with an integrated high-voltage power MOSFET, primarily designed for flyback LED lighting systems. It employs fixed on-time control to achieve high power factor. The SD680X provides precise constant-current control, operating in critical conduction mode with very high efficiency. Operating in primary-side control mode, it eliminates the need for optocouplers, secondary-side feedback control, and loop compensation, simplifying design and reducing cost. The SD680X features comprehensive protection functions, including LED short-circuit protection, LED open-circuit protection, over-temperature protection, and more.
Features
- Primary-side control flyback system
- Critical conduction mode
- Low startup current
- Integrated 650V high-voltage power MOSFET
- Leading-edge blanking
- Fixed on-time control
- VCC overvoltage protection
- VCC undervoltage lockout
- Over-temperature protection
- Cycle-by-cycle current limiting
- Peak current compensation
- LED short-circuit protection and LED open-circuit protection
Applications
- LED bulb
- AC input LED lighting
C601589 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



