LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y40801K00000K0L product image
Images for reference only

VISHAY Y40801K00000K0L

Manufacturer
MPN
Y40801K00000K0L
LCSC Part #
C6014048
Packaging
Through Hole
Customer #
Key Attributes
POT 1kΩ 250mW Through Hole
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 55.7588$ 55.76
200+$ 22.2486$ 4449.72
500+$ 21.5058$ 10752.90
1,000+$ 21.1375$ 21137.50
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerVISHAY
PackagingThrough Hole
Tolerance±10%
Temperature Coefficient±20ppm/℃
Power(Watts)250mW
Number of Turns21
Resistance1kΩ

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M64Z102KB40VISHAYThrough Hole20$ 3.3182
T93YA102KT20VISHAYThrough Hole4$ 2.1665
M64W102KB40VISHAYThrough Hole2$ 3.1338
Y00701K00000K0LVISHAYThrough Hole0$ 50.6208
Y00801K00000K0LVISHAYThrough Hole0$ 55.7588
Y40531K00000K0LVISHAYThrough Hole0$ 98.8766
Y50531K00000K21LVISHAYThrough Hole0$ 98.6459
Y00691K00000K0LVISHAYThrough Hole0$ 49.8151
T93XB102KT20VISHAYThrough Hole0$ 2.5381
T93XA102KT20VISHAYThrough Hole0$ 3.2037