VICOR V300C48T75BG2
| Manufacturer | |
| MPN | V300C48T75BG2 |
| LCSC Part # | C6013427 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Voltage - Supply | 180V~375V | |
| Number of Outputs | 1 | |
| Output Voltage | 48V | |
| Output Current(Max) | 1.56A | |
| Conversion Efficiency | 86% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Voltage - Supply | 180V~375V |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Output Voltage | 48V | |
| Output Current(Max) | 1.56A | |
| Conversion Efficiency | 86% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 635.7371 | $ 635.74 |
| 200+ | $ 253.6639 | $ 50732.78 |
| 500+ | $ 245.1873 | $ 122593.65 |
| 1,000+ | $ 240.999 | $ 240999.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Voltage - Supply | 180V~375V | |
| Number of Outputs | 1 | |
| Output Voltage | 48V | |
| Output Current(Max) | 1.56A | |
| Conversion Efficiency | 86% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Voltage - Supply | 180V~375V |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Output Voltage | 48V | |
| Output Current(Max) | 1.56A | |
| Conversion Efficiency | 86% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

