Hangzhou Silan Microelectronics SDH7711ASFTR
| Manufacturer | Hangzhou Silan MicroelectronicsAsian Brands |
| MPN | SDH7711ASFTR |
| LCSC Part # | C601111 |
| Packaging | SOP-7 |
| Customer # | |
| Key Attributes | LED Driver IC Buck SOP-7 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | SOP-7 | |
| Frequency - Switching | - | |
| Operating temperature | -40℃~+150℃ | |
| Topology | Buck | |
| Number of Channels | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | SOP-7 | |
| Frequency - Switching | - |
| Type | Description | |
|---|---|---|
| Operating temperature | -40℃~+150℃ | |
| Topology | Buck | |
| Number of Channels | - |
Introduction
SDH771XF is a high-precision LED constant-current driver control IC, designed for non-isolated buck-type LED constant-current power supply systems with a full-range AC input voltage of 85VAC~265VAC.
The SDH771XF integrates a high-voltage supply circuit, enabling autonomous self-powering without the need for startup resistors or auxiliary windings, while also eliminating the conventional external power supply capacitor. This accelerates system startup and significantly reduces system cost. The circuit operates in inductor current critical conduction mode, employing a proprietary high-precision current sensing technique combined with internal compensation to achieve high constant-current accuracy and excellent line/load regulation.
The SDH771XF integrates multiple protection features, including output short-circuit protection, output open-circuit protection, cycle-by-cycle overcurrent protection, over-temperature regulation, and sense resistor open-circuit protection, enhancing system safety and reliability. The open-circuit protection voltage can be configured via the ROVP pin.
Applications
- Bulb lights
- Downlights
- Other LED lighting applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1915 | $ 0.96 |
| 50+ | $ 0.1515 | $ 7.58 |
| 150+ | $ 0.1344 | $ 20.16 |
| 500+ | $ 0.113 | $ 56.50 |
| 2,500+ | $ 0.1035 | $ 258.75 |
| 4,000+ | $ 0.0977 | $ 390.80 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | SOP-7 | |
| Frequency - Switching | - | |
| Operating temperature | -40℃~+150℃ | |
| Topology | Buck | |
| Number of Channels | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | SOP-7 | |
| Frequency - Switching | - |
| Type | Description | |
|---|---|---|
| Operating temperature | -40℃~+150℃ | |
| Topology | Buck | |
| Number of Channels | - |
Introduction
SDH771XF is a high-precision LED constant-current driver control IC, designed for non-isolated buck-type LED constant-current power supply systems with a full-range AC input voltage of 85VAC~265VAC.
The SDH771XF integrates a high-voltage supply circuit, enabling autonomous self-powering without the need for startup resistors or auxiliary windings, while also eliminating the conventional external power supply capacitor. This accelerates system startup and significantly reduces system cost. The circuit operates in inductor current critical conduction mode, employing a proprietary high-precision current sensing technique combined with internal compensation to achieve high constant-current accuracy and excellent line/load regulation.
The SDH771XF integrates multiple protection features, including output short-circuit protection, output open-circuit protection, cycle-by-cycle overcurrent protection, over-temperature regulation, and sense resistor open-circuit protection, enhancing system safety and reliability. The open-circuit protection voltage can be configured via the ROVP pin.
Applications
- Bulb lights
- Downlights
- Other LED lighting applications
C601111 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



