LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SIT SIT3088ETK product image
  • SIT3088ETK thumbnail 1
  • SIT3088ETK thumbnail 2
  • SIT3088ETK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SIT SIT3088ETKRoHS

Manufacturer
SITAsian Brands
MPN
SIT3088ETK
LCSC Part #
C601076
Packaging
DFN-8-EP(3x3)
Customer #
Key Attributes
3.0V~5.5V Supply, ESD 15KV HBM, 256 Nodes, 14Mbps Half-Duplex RS485/RS422 Transceiver
Datasheetpdf iconSIT SIT3088ETK
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4106$ 1.41
10+$ 1.1535$ 11.54
30+$ 1.0136$ 30.41
100+$ 0.8542$ 85.42
500+$ 0.7842$ 392.10
1,000+$ 0.7533$ 753.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerSIT
PackagingDFN-8-EP(3x3)
Voltage - Supply3V~5.5V
TypeTransceiver
Data Rate14Mbps
Operating Temperature-40℃~+125℃
Number of Nodes256
ESD Protect±15kV
Number of Drivers1
DuplexHalf-Duplex
FeaturesTx/Rx enable;Enable shutdown;Overcurrent Protection;Low-power mode
Number of Receivers1
Quiescent Supply Current280uA

Introduction

AI Translation

A RS-485 transceiver with 3.0V ~ 5.5V wide power supply, bus port ESD protection capacity of over 15kV HBM, bus withstand voltage range of ±15V, half duplex, low power consumption, and fully meet the requirements of TIA/EIA-485 standard. It includes a driver and a receiver, both of which can be enabled and closed independently. When both are disabled, both the driver and the receiver output are high resistance state. It has 1/8 load, which allows 256 transceivers to be connected to the same communication bus. It can realize error-free data transmission up to 14Mbps. It has a working voltage range of 3.0 ~ 5.5V, and has the functions of fail-safe, current-limiting protection, over-voltage protection, etc.

Features

AI Translation
  • 3.0V~5.5V Wide Power Range
  • Half-Duplex
  • ESD Protection for RS-485 I/O Pins ±15kV, Human Body Model
  • Bus Fault Tolerance and Withstand Voltage Reach ±15V
  • 1/8 Unit Load, Allow Up to 256 Transceivers on the Bus
  • Driver Short-Circuit Output Protection
  • Low Power Off Function
  • Receiver Open-Circuit Failure Protection
  • Strong Anti-Noise Ability
  • Integrated Transient Voltage Suppression Function
  • Data transmission up to 14Mbps in an electric noise environment
  • Available in SOP8, DIP8, MSOP8/8μMAX/VSSOP8 and DFN3*3-8 packages
  • Provide green and environmentally friendly lead-free package