CREE LED CXB1304-0000-00PN0U0A27H
| Produttore | |
| Cod. Prod. | CXB1304-0000-00PN0U0A27H |
| Cod. LCSC | C6010575 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 2700K 90 115° 33.8V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Scheda Tecnica |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | - | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 33.8V | |
| Illumination Color | Warm White |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | - | |
| Color Temperature | 2700K |
| Tipo | Descrizione | |
|---|---|---|
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 33.8V | |
| Illumination Color | Warm White |
Descrizione
The XLamp CXB1304 LED array is the most compact member of the second generation CXA series. Compared to its first-generation counterpart, it delivers 30% higher luminous efficacy and 20% higher lumen output within the same small light-emitting surface (LES). The high-performance second-generation CXA LED arrays are backward compatible with first-generation designs, enabling direct performance upgrades to existing CXA LED designs, shortening luminaire development cycles, and accelerating time to market. The CXB1304 LED is available in 2-step, 3-step, and 5-step EasyWhite® bins, as well as 2-step and 3-step premium color bins, delivering high lumen output and high efficacy in a single easy-to-use package with no reflow soldering required, enabling lighting manufacturers to rapidly meet the demands of small-form-factor lighting applications. The CX Series LED Design Guide provides essential information on the requirements for successfully incorporating the CXB1304 LED into luminaire designs.
Caratteristiche
- 6mm light source, mechanical and optical design consistent with other CXA13 LEDs
- Available in minimum CRI options of 70, 80, 90, and 95
- Available in EasyWhite® 2-step, 3-step, and 5-step binning
- Available in Premium White 2-step and 3-step binning
- Forward voltage options: 9V class, 18V class, and 36V class
- 85°C binning and characterization
- Extremely uniform color within viewing angle
- Top solder connections
- Thermocouple connection point
- NEMA SSL-3 2011 compliant flux binning
- RoHS and REACH compliant
- UL® Recognized Component (E349212)
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 4.3443 | $ 4.34 |
| 200+ | $ 1.7343 | $ 346.86 |
| 500+ | $ 1.6759 | $ 837.95 |
| 1,000+ | $ 1.6475 | $ 1647.50 |
Package Standard100/Full Tray | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | - | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 33.8V | |
| Illumination Color | Warm White |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | - | |
| Color Temperature | 2700K |
| Tipo | Descrizione | |
|---|---|---|
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 33.8V | |
| Illumination Color | Warm White |
Descrizione
The XLamp CXB1304 LED array is the most compact member of the second generation CXA series. Compared to its first-generation counterpart, it delivers 30% higher luminous efficacy and 20% higher lumen output within the same small light-emitting surface (LES). The high-performance second-generation CXA LED arrays are backward compatible with first-generation designs, enabling direct performance upgrades to existing CXA LED designs, shortening luminaire development cycles, and accelerating time to market. The CXB1304 LED is available in 2-step, 3-step, and 5-step EasyWhite® bins, as well as 2-step and 3-step premium color bins, delivering high lumen output and high efficacy in a single easy-to-use package with no reflow soldering required, enabling lighting manufacturers to rapidly meet the demands of small-form-factor lighting applications. The CX Series LED Design Guide provides essential information on the requirements for successfully incorporating the CXB1304 LED into luminaire designs.
Caratteristiche
- 6mm light source, mechanical and optical design consistent with other CXA13 LEDs
- Available in minimum CRI options of 70, 80, 90, and 95
- Available in EasyWhite® 2-step, 3-step, and 5-step binning
- Available in Premium White 2-step and 3-step binning
- Forward voltage options: 9V class, 18V class, and 36V class
- 85°C binning and characterization
- Extremely uniform color within viewing angle
- Top solder connections
- Thermocouple connection point
- NEMA SSL-3 2011 compliant flux binning
- RoHS and REACH compliant
- UL® Recognized Component (E349212)
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

