VO M01W-1Ω±1%-TT63
| Manufacturer | VOAsian Brands |
| MPN | M01W-1Ω±1%-TT63 |
| LCSC Part # | C601015 |
| Packaging | Through Hole,D4.5xL11mm |
| Customer # | |
| Key Attributes | RES 1Ω ±1% 1W Through Hole,D4.5xL11mm |
| Datasheet | VO M01W-1Ω±1%-TT63 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VO | |
| Packaging | Through Hole,D4.5xL11mm | |
| Resistance | 1Ω | |
| Power(Watts) | 1W | |
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VO | |
| Packaging | Through Hole,D4.5xL11mm | |
| Resistance | 1Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 1W | |
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,000
1,000 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0217 | $ 1.09 |
| 500+ | $ 0.0174 | $ 8.70 |
| 2,000+ | $ 0.0133 | $ 26.60 |
| 5,000+ | $ 0.0119 | $ 59.50 |
| 25,000+ | $ 0.0107 | $ 267.50 |
| 50,000+ | $ 0.01 | $ 500.00 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VO | |
| Packaging | Through Hole,D4.5xL11mm | |
| Resistance | 1Ω | |
| Power(Watts) | 1W | |
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VO | |
| Packaging | Through Hole,D4.5xL11mm | |
| Resistance | 1Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 1W | |
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
C601015 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MF2WS-1Ω±1%-6T63 | VO | Similar | Through Hole,D4.5xL11mm | 350 | $ 0.0469 | ||
| MF1W-1Ω±1%-6T63 | VO | Similar | Through Hole,D4.5xL11mm | 0 | $ 0.0371 | ||
| MF1W-1Ω±1%-TT63 | VO | Similar | Through Hole,D4.5xL11mm | 0 | $ 0.0321 | ||
| MF1W-1Ω±1%-6T52 | VO | Similar | Through Hole,D4.5xL11mm | 0 | $ 0.0309 | ||
| MF1W-1Ω±1%-TT52 | VO | Similar | Through Hole,D4.5xL11mm | 0 | $ 0.0355 |



