LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon CY91F465CAPMC-GS-UJE2 product image
Images for reference only

Infineon CY91F465CAPMC-GS-UJE2RoHS

Manufacturer
MPN
CY91F465CAPMC-GS-UJE2
LCSC Part #
C6010149
Packaging
LQFP-144(20x20)
Customer #
Key Attributes
Others 32 Bit 100MHz 104 LQFP-144(20x20) Microcontrollers RoHS
Datasheetpdf iconInfineon CY91F465CAPMC-GS-UJE2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 63.4531$ 63.45
200+$ 25.3192$ 5063.84
600+$ 24.4721$ 14683.26
1,200+$ 24.0539$ 28864.68
Standard Packaging600/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerInfineon
PackagingLQFP-144(20x20)
Operating Temperature-40℃~+105℃
Program Memory TypeFLASH
Voltage - Supply3V~5.5V
EEPROM-
Program Storage Size544KB
CPU CoreOthers
Core Size32 Bit
CPU Maximum Speed100MHz
Oscillator TypeBuilt-in
Number of I/O104

Introduction

AI Translation

CY91460C series is a line of general-purpose 32-bit RISC microcontrollers designed for embedded control applications which require high-speed real-time processing, such as consumer devices and on-board vehicle systems. This series uses the FR60 CPU, which is compatible with the FR family of CPUs. This series contains the LIN-USART and CAN controllers.

Features

AI Translation
  • 32-bit RISC, load/store architecture, five-stage pipeline
  • 16-bit fixed-length instructions (basic instructions)
  • Instruction execution speed: 1 instruction per cycle
  • Instructions including memory-to-memory transfer, bit manipulation, and barrel shift instructions: Instructions suitable for embedded applications
  • Function entry/exit instructions and register data multi-load store instructions : Instructions supporting C language
  • Register interlock function: Facilitating assembly-language coding
  • Built-in multiplier with instruction-level support ❐Signed 32-bit multiplication: 5 cycles ❐Signed 16-bit multiplication: 3 cycles
  • Interrupts (save PC/PS) : 6 cycles (16 priority levels)
  • Harvard architecture enabling program access and data access to be performed simultaneously
  • Instructions compatible with the FR family
  • General-purpose ports: Maximum 104 ports
  • DMAC (DMA Controller) ❐Maximum of 5 channels able to operate simultaneously. ❐2 transfer sources (internal peripheral/software) ❐Activation source can be selected using software ❐Addressing mode specifies full 32-bit addresses (increment/decrement/fixed) ❐Transfer mode (demand transfer/burst transfer/step transfer/block transfer) ❐Transfer data size selectable from 8/16/32-bit ❐Multi-byte transfer enabled (by software) ❐DMAC descriptor in I/O areas (200H to 240H, 1000H to 1024H)
  • A/D converter (successive approximation type) ❐10-bit resolution: 30 channels ❐Conversion time: minimum 1 μs
  • External interrupt inputs : 15 channels ⊃ 8 channels shared with CAN RX or I²C pins
  • Bit search module (for REALOS) ❐Function to search the first bit position of “1”, “0”, “changed” from the MSB (most significant bit) within one word
  • LIN-USART (full duplex double buffer): 5 channels ❐Clock synchronous/asynchronous selectable ❐Sync-break detection ❐Internal dedicated baud rate generator
  • I²C bus interface (supports 400 kbps): 3 channels ❐Master/slave transmission and reception ❐Arbitration function, clock synchronization function
  • CAN controller (C-CAN): 3 channels ❐Maximum transfer speed: 1 Mbps □ 32 transmission/reception message buffers
  • Stepper motor controller : 6 channels ❐4 high current output to each channel ❐2 synchronized PWMs per channel (8/10-bit)
  • Sound generator : 1 channel ❐Tone frequency : PWM frequency divide-by-two (reload value + 1)
  • Alarm comparator : 1 channel ❐Monitor external voltage ❐Generate an interrupt in case of voltage lower/higher than the defined thresholds (reference voltage)
  • 16-bit PPG timer : 12 channels
  • 16-bit PFM timer : 1 channel
  • 16-bit reload timer: 8 channels
  • 16-bit free-run timer: 8 channels (1 channel each for ICU and OCU)
  • Input capture: 8 channels (operates in conjunction with the free-run timer)
  • Output compare: 4 channels (operates in conjunction with the free-run timer)
  • Up/Down counter: 3 channels (3 * 8-bit or 2 * 16-bit)
  • Watchdog timer
  • Real-time clock
  • Low-power consumption modes : Sleep/stop mode function
  • Low voltage detection circuit
  • Clock supervisor ❐Monitors the sub-clock (32 kHz) and the main clock (4 MHz), and switches to a recovery clock (CR oscillator, etc.) when the oscillations stop.
  • Clock modulator
  • Clock monitor
  • Sub-clock calibration ❐Corrects the real-time clock timer when operating with the 32 kHz or CR oscillator
  • Main oscillator stabilization timer ❐Generates an interrupt in sub-clock mode after the stabilization wait time has elapsed on the 23-bit stabilization wait time counter ❐Sub-oscillator stabilization timer ❐Generates an interrupt in main clock mode after the stabilization wait time has elapsed on the 15-bit stabilization wait time counter
  • Package: QFP-144
  • CMOS 180 nm technology
  • Power supply range 3 V to 5 V (1.8 V internal logic provided by a step-down voltage converter)
  • Operating temperature range: between - 40℃ and + 105℃

Applications

AI Translation
  • consumer devices
  • on-board vehicle systems