LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6808A3E28R-G product image
Images for reference only

TOREX XC6808A3E28R-G

Manufacturer
MPN
XC6808A3E28R-G
LCSC Part #
C6009515
Packaging
USP-6-B07(1.8x2)
Customer #
Key Attributes
4.5V~6V 1 USP-6-B07(1.8x2) Battery Chargers RoHS
Datasheetpdf iconTOREX XC6808A3E28R-G
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3017$ 1.30
200+$ 0.5198$ 103.96
500+$ 0.5016$ 250.80
1,000+$ 0.494$ 494.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers
ManufacturerTOREX
PackagingUSP-6-B07(1.8x2)
FeaturesConstant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Overcurrent Protection;Under-voltage lockout;Battery temperature monitoring
Voltage - Supply4.5V~6V
Type of Battery-
The Chip Type-
Number of Cells1
Charge Current - Max-
Charging Saturation Voltage4.4V

Introduction

AI Translation

The XC6808 is a Constant-Voltage and Constant-Current linear charger for single-cell Li-ion and Li-polymer batteries. When the input supply is removed, XC6808 automatically enters a low battery sink state, reduce the battery sink current to 0.1uA (typ.). This IC supports temperature control based on JEITA, it possible to safely charge batteries by controlling the charge voltage(CV) and charge current(CC) according to the temperature. The basic charging cycle consists of trickle charge mode followed by main charge mode. By connecting a resistor to the charge status output pin, it is possible to check the charge condition via the charge status output (CSO) pin voltage. The IC is housed in the small and low profile USP-6B07 package, and a charge circuit can be configured using a minimum of external components.

Features

AI Translation
  • JEITA conforming Thermistor Detect Function Built-in
  • Low Profile Package: 0.33mm max.
  • Operating Voltage Range: 4.5V ~ 6.0V
  • Supply Current: 100uA (VIN = 5V, VBAT = 3.5V)
  • Charge Current: 5mA ~ 40mA can be set by external resistance
  • Charge Voltage: 4.20V, 4.35V, 4.40V
  • Battery sink current: 0.1uA (typ.)
  • Protection Circuit: Thermistor detection function (Except for the XC6808xN) Safety timer function UVLO (Under Voltage Lock Out) Thermal shutdown (Latch Stop) Dropout voltage monitor function Charging over-current monitor function Recharge function
  • Operating Ambient Temperature: -40°C ~ 85°C
  • Package: USP-6B07 (1.8mm × 2.0mm × 0.33mm)
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Smart Card
  • Wireless earphone / Bluetooth earphone
  • IoT equipment
  • Wearable Device
  • Fitness Tracker
  • Hearing Aid
  • Small Battery