VICOR V110C12H100BL
| Manufacturer | |
| MPN | V110C12H100BL |
| LCSC Part # | C6008464 |
| Packaging | - |
| Customer # | |
| Key Attributes | 12V 66V~154V DC DC Converters |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 8.33A | |
| Output Voltage | 12V | |
| Height | 13.5mm | |
| Ripple Noise | 150mVp-p;188mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 88.2% | |
| Voltage - Supply | 66V~154V | |
| Output Power | 100W | |
| Features | EMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection | |
| Length | 57.91mm | |
| Width | 36.83mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 8.33A | |
| Output Voltage | 12V | |
| Height | 13.5mm | |
| Ripple Noise | 150mVp-p;188mVp-p |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+100℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 88.2% | |
| Voltage - Supply | 66V~154V | |
| Output Power | 100W | |
| Features | EMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection | |
| Length | 57.91mm | |
| Width | 36.83mm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.
Features
AI Translation
- DC input range: 66 – 154V (continuous)
- Isolated output
- Encapsulated circuitry for shock and vibration resistance
- Extended temperature range (–55 to +100°C)
- Input surge withstand: 250V for 100ms
- DC output: 3.3 – 48V
- Programmable output: 10 - 110%
- Regulation: ±0.3% no load to full load
- Efficiency: Up to 90%
- Maximum operating temp: 100°C, full load
- Power density: up to 91W per cubic inch
- Height above board: 0.43in [10.9mm]
- Parallelable, with N + M fault tolerance
- Low-noise ZCS/ZVS architecture
- RoHS Compliant (with F or G pin option)
Applications
AI Translation
- Railway/Transportation system applications including communications systems, information display, lighting, control systems, ticket machines, passenger entertainment, public address systems, door control, industrial power systems and power generation systems.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1031.4813 | $ 1031.48 |
| 200+ | $ 411.5685 | $ 82313.70 |
| 500+ | $ 397.8157 | $ 198907.85 |
| 1,000+ | $ 391.0196 | $ 391019.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 8.33A | |
| Output Voltage | 12V | |
| Height | 13.5mm | |
| Ripple Noise | 150mVp-p;188mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 88.2% | |
| Voltage - Supply | 66V~154V | |
| Output Power | 100W | |
| Features | EMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection | |
| Length | 57.91mm | |
| Width | 36.83mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 8.33A | |
| Output Voltage | 12V | |
| Height | 13.5mm | |
| Ripple Noise | 150mVp-p;188mVp-p |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+100℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 88.2% | |
| Voltage - Supply | 66V~154V | |
| Output Power | 100W | |
| Features | EMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection | |
| Length | 57.91mm | |
| Width | 36.83mm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.
Features
AI Translation
- DC input range: 66 – 154V (continuous)
- Isolated output
- Encapsulated circuitry for shock and vibration resistance
- Extended temperature range (–55 to +100°C)
- Input surge withstand: 250V for 100ms
- DC output: 3.3 – 48V
- Programmable output: 10 - 110%
- Regulation: ±0.3% no load to full load
- Efficiency: Up to 90%
- Maximum operating temp: 100°C, full load
- Power density: up to 91W per cubic inch
- Height above board: 0.43in [10.9mm]
- Parallelable, with N + M fault tolerance
- Low-noise ZCS/ZVS architecture
- RoHS Compliant (with F or G pin option)
Applications
AI Translation
- Railway/Transportation system applications including communications systems, information display, lighting, control systems, ticket machines, passenger entertainment, public address systems, door control, industrial power systems and power generation systems.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

