LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6501D3317R-G product image
Images for reference only

TOREX XC6501D3317R-GRoHS

Manufacturer
MPN
XC6501D3317R-G
LCSC Part #
C6008347
Packaging
USPN-4
Customer #
Key Attributes
3.3V Positive Fixed USPN-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconTOREX XC6501D3317R-G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4819$ 0.48
200+$ 0.1925$ 38.50
500+$ 0.1864$ 93.20
1,000+$ 0.1834$ 183.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOREX
PackagingUSPN-4
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+85℃
Output ConfigurationPositive
Output Current-
FeaturesEnable control;Output discharge;Short Circuit Protection;Over Current Protection
Output TypeFixed

Introduction

AI Translation

The XC6501 series is a high speed, low noise CMOS LDO regulator that can provide stable output voltages even without a load capacitor CL. This is possible because phase compensation is carried out internally unlike other LDOs where it is done externally. The series consists of a reference voltage source, driver transistor, error amplifier, current limit circuit, and phase compensation circuit. The CE function enables the circuit to be put into stand - by mode by inputting a low level signal to the CE pin thereby reducing current consumption from an already low 13 μA (in operation) to less than 0.1 μA. In the stand - by mode, if a CL capacitor is used, the electric charge stored at CL can be discharged via the internal auto - discharge switch and as a result, the VOUT pin quickly returns to the Vss level.

Features

AI Translation
  • Output current: 200mA
  • Output voltage range: 1.4V ~ 6.0V, 2.0V ~ 5.0V (±1%), 1.2V ~ 1.95V (±0.02V)
  • Dropout voltage: 150mV @ IOUT = 100mA, VOUT = 2.8V
  • Operating current: 13μA @ VOUT = 2.8V
  • Standby current: Less than 0.1μA
  • Noise: 50dB @ f = 1kHz, VOUT = 2.8V
  • Current limit: 300mA (TYP.)
  • Short circuit protection
  • CL High Speed Auto - Discharge
  • Internal phase compensation
  • Operating temperature range: - 40°C - 85°C
  • Package types: SOT - 25, SSOT - 24, USP - 4, USPN - 4, USP - 3, WLP - 4 - 01
  • EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Smart phones / Mobile phones
  • Portable games
  • Modules (wireless, cameras, etc.)
  • Bluetooth
  • Digital - TV tuners