LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY V10KM120DU-M3/H product image
Images for reference only

VISHAY V10KM120DU-M3/H

Manufacturer
MPN
V10KM120DU-M3/H
LCSC Part #
C6008326
Packaging
-
Customer #
Key Attributes
2 Independent 5A 120V 890mV@5A Diode Arrays RoHS
Datasheetpdf iconVISHAY V10KM120DU-M3/H
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4925$ 0.49
200+$ 0.197$ 39.40
500+$ 0.191$ 95.50
1,500+$ 0.1879$ 281.85
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerVISHAY
Packaging-
Non-Repetitive Peak Forward Surge Current100A
Diode Configuration2 Independent
Current - Rectified5A
Operating Junction Temperature Range-40℃~+175℃
Voltage - DC Reverse(Vr)120V
Reverse Leakage Current (Ir)350uA@120V
Voltage - Forward(Vf@If)890mV@5A

Introduction

AI Translation

High current density surface mount trench MOS barrier Schottky rectifier. Ultra-low VF of 0.54 V at IF = 2.5 A. Available in FlatPAK 5×6 package with 3D model provided.

Features

AI Translation
  • Trench MOS Schottky technology
  • Low forward voltage drop, low power loss, high efficiency operation
  • MSL Level 1 per J-STD-020, LF max peak temperature 260°C
  • AEC-Q101 qualified parts available
  • Automotive ordering code: base part number NHM3
  • Material category: for compliance definitions, see www.vishay.com/doc?99912

Applications

AI Translation

For use in low-voltage, high-frequency DC/DC converters, freewheeling diode, and polarity protection applications.