Carling Technologies V1B2AJ0B-A9CDZ-300
| Manufacturer | |
| MPN | V1B2AJ0B-A9CDZ-300 |
| LCSC Part # | C6008134 |
| Packaging | - |
| Customer # | |
| Key Attributes | 24V SPST Rocker Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Carling Technologies | |
| Packaging | - | |
| Voltage Rating (AC) | 24V | |
| Operating Temperature | -40℃~+85℃ | |
| Circuit | SPST | |
| Actuator Color | Black | |
| Actuator Type | - | |
| With Lamp | - | |
| Termination Style | - |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Carling Technologies | |
| Packaging | - | |
| Voltage Rating (AC) | 24V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Circuit | SPST | |
| Actuator Color | Black | |
| Actuator Type | - | |
| With Lamp | - | |
| Termination Style | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 58.3769 | $ 58.38 |
| 204+ | $ 23.2932 | $ 4751.81 |
| 510+ | $ 22.5143 | $ 11482.29 |
| 986+ | $ 22.1295 | $ 21819.69 |
Standard Packaging34/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Carling Technologies | |
| Packaging | - | |
| Voltage Rating (AC) | 24V | |
| Operating Temperature | -40℃~+85℃ | |
| Circuit | SPST | |
| Actuator Color | Black | |
| Actuator Type | - | |
| With Lamp | - | |
| Termination Style | - |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Carling Technologies | |
| Packaging | - | |
| Voltage Rating (AC) | 24V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Circuit | SPST | |
| Actuator Color | Black | |
| Actuator Type | - | |
| With Lamp | - | |
| Termination Style | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

