LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata UWS-5/10-Q48PM-C product image
Images for reference only

muRata UWS-5/10-Q48PM-C

Manufacturer
MPN
UWS-5/10-Q48PM-C
LCSC Part #
C6008103
Packaging
-
Customer #
Key Attributes
5V 18V~75V DC DC Converters RoHS
Datasheetpdf iconmuRata UWS-5/10-Q48PM-C
RoHS Compliance5 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 34.7086$ 34.71
200+$ 13.8489$ 2769.78
400+$ 13.387$ 5354.80
1,000+$ 13.1584$ 13158.40
Standard Packaging200/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturermuRata
Packaging-
Number of Outputs1
Iout10A
Output Voltage5V
Isolation Voltage(Vrms)2.25kV
FeaturesUnder Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Remote sampling compensation
Voltage - Supply18V~75V
Output Power50W
Conversion Efficiency91%

Introduction

AI Translation

The UWS-Q48 series makes another dramatic size shrink down to a “sixteenth brick” width (0.9 inches) while still retaining a high power output and full 2250 Volt DC I/O isolation. The converter family accepts 18 to 75 Volts DC inputs and delivers fixed regulated outputs. The UWS converters are ideal for mobile applications, datacom and telecom applications, cell phone towers, data centers, server farms and network repeaters. The UWS outputs may be trimmed while delivering fast settling to current step loads and no adverse effects from higher capacitive loads. Excellent ripple and noise specifications assure compatibility to circuits using CPU’s, ASIC’s, programmable logic and FPGA’s. No minimum load is required. For systems requiring controlled startup/shutdown, the external remote On/Off control may use an open collector switch transistor. Many self-protection features on the UWSQ48 series avoid both converter and external circuit hazards. These include input undervoltage shutdown and overtemperature shutdown. The output of these DC-DC converters have current limit using the “hiccup” autorestart technique and the outputs may be short-circuited indefinitely. Additional features include output overvoltage and reverse conduction elimination. The synchronous flyback topology yields high efficiency for minimal heat buildup and “no fan” operation.

Applications

AI Translation
  • Mobile applications
  • Data communications and telecommunications applications
  • Cell towers
  • Data centers
  • Server farms
  • Network repeaters