LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6216D532PR-G product image
Images for reference only

TOREX XC6216D532PR-GRoHS

Manufacturer
MPN
XC6216D532PR-G
LCSC Part #
C6006708
Packaging
SOT-89
Customer #
Key Attributes
5.3V Positive Fixed SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconTOREX XC6216D532PR-G
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4803$ 0.48
200+$ 0.1917$ 38.34
500+$ 0.1853$ 92.65
1,000+$ 0.1821$ 182.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOREX
PackagingSOT-89
Output Voltage5.3V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Output ConfigurationPositive
Output Current150mA
Operating Voltage28V
FeaturesOver Current Protection;Thermal shutdown;Short Circuit Protection
Output TypeFixed

Introduction

AI Translation

XC6216/XE6216 series are positive voltage regulator ICs with 28V of operation voltage. The series consists of a voltage reference, an error amplifier, a current limiter, a thermal shutdown circuit and a phase compensation circuit plus a driver transistor. The output voltage is selectable in 0.1V increments within the range of 1.8V to 12V using laser trimming technologies. With external resistors, the output voltage range can be expanded from 2.0V to 23V. The output stabilization capacitor (CL) is also compatible with low ESR ceramic capacitors. The over current protection circuit and the thermal shutdown circuit are built-in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature limit level. The CE function enables the output to be turned off and the IC becomes a stand-by mode resulting in greatly reduced power consumption.

Features

AI Translation
  • Max Output Current: More than 150mA (200mA limit)
  • Low Power Consumption: 5μA
  • Stand-by Current: Less than 0.1 μA
  • High Ripple Rejection: 30dB@1kHz
  • Operating Temperature: -40°C - +85°C
  • Low ESR Capacitor: Ceramic Capacitor Compatible
  • Built–in Protection: Current Limit Circuit, Thermal Shutdown Circuit
  • Operating Ambient Temperature: -40°C ~ 85°C
  • Packages: SOT-25, SOT-89, SOT-89-5, USP-6C, SOT-223, TO-252, USP-6B06, SOT-23
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Car audio, Car navigation systems
  • Note PCs / Tablet PCs
  • Mobile devices / terminals
  • Digital still cameras / Camcorders
  • Smart phones / Mobile phones
  • Multi-function power supplies

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MD8353Mingda MicroelectronicsSOT-89-3635$ 0.149
MD85E53PA1Mingda MicroelectronicsSOT-89-3L355$ 0.1217
XC6701D532PR-GTOREXSOT-890$ 0.4502
MD8353AMingda MicroelectronicsSOT-89-30$ 0.1585