LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TZQ5225B-GS18 product image
Images for reference only

VISHAY TZQ5225B-GS18

Manufacturer
MPN
TZQ5225B-GS18
LCSC Part #
C6006382
Packaging
QuadroMELF(SOD-80)
Customer #
Key Attributes
1 Independent 3V QuadroMELF(SOD-80) Single Zener Diodes RoHS
Datasheetpdf iconVISHAY TZQ5225B-GS18
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0584$ 0.06
200+$ 0.0233$ 4.66
500+$ 0.0226$ 11.30
1,000+$ 0.0222$ 22.20
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingQuadroMELF(SOD-80)
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)50uA@1V
Impedance(Zzt)29Ω
Zener Voltage(Range)-
Zener Voltage(Nom)3V
Impedance(Zzk)1.6kΩ

Features

AI Translation
  • Very steep reverse characteristics
  • Low reverse current levels
  • Tighter tolerances available
  • Very high stability
  • Low noise
  • VZ tolerance ±5%
  • Material classification: see relevant documentation for compliance definition
  • RoHS compliant

Applications

AI Translation

Voltage Regulation

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
1N5225BUR-1MICROCHIPDO-213AA0$ 6.6183