KEMET PMR209MB5470M047R30
| Manufacturer | |
| MPN | PMR209MB5470M047R30 |
| LCSC Part # | C600634 |
| Packaging | Through Hole,P=15.2mm |
| Customer # | |
| Key Attributes | Through Hole,P=15.2mm EMI/RFI Filters (LC, RC Networks) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=15.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | KEMET |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole,P=15.2mm |
Report an ErrorShow similar products (0) >
In-Stock: 50
50 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3786 | $ 2.38 |
| 10+ | $ 2.3268 | $ 23.27 |
| 30+ | $ 2.2928 | $ 68.78 |
| 100+ | $ 2.2587 | $ 225.87 |
Standard Packaging400/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=15.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | KEMET |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole,P=15.2mm |
Report an ErrorShow similar products (0) >
C600634 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532259000 |
| USHTS | 8532250080 |
| TARIC | 8532250000 |
| CAHTS | 8532250000 |
| BRHTS | 85322590 |
| INHTS | 85322500 |
| MXHTS | 8532.25.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532259000 |
| USHTS | 8532250080 |
| TARIC | 8532250000 |
| Type | Details |
|---|---|
| CAHTS | 8532250000 |
| BRHTS | 85322590 |
| INHTS | 85322500 |
| MXHTS | 8532.25.99 |

