VISHAY VSSAF512HM3/H
| Manufacturer | |
| MPN | VSSAF512HM3/H |
| LCSC Part # | C6000163 |
| Packaging | DO-221AC(SLIMSMA) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 120V DO-221AC(SLIMSMA) |
| Datasheet | |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-221AC(SLIMSMA) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 120V | |
| Voltage - Forward(Vf@If) | 880mV@5A | |
| Reverse Leakage Current (Ir) | 400uA@120V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-221AC(SLIMSMA) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 120V | |
| Voltage - Forward(Vf@If) | 880mV@5A | |
| Reverse Leakage Current (Ir) | 400uA@120V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Very low profile
- typical height of 0.95mm
- Ideal for automated placement
- Trench MOS Schottky technology
- Low power losses, high efficiency
- Low forward voltage drop
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
- AEC-Q101 qualified available
Applications
AI Translation
- high frequency inverters
- freewheeling
- DC/DC converters
- polarity protection in commercial, industrial, and automotive applications
In-Stock: 125
125 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2828 | $ 1.41 |
| 50+ | $ 0.2327 | $ 11.64 |
| 150+ | $ 0.2113 | $ 31.70 |
| 500+ | $ 0.1845 | $ 92.25 |
| 3,500+ | $ 0.1726 | $ 604.10 |
| 7,000+ | $ 0.1654 | $ 1157.80 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-221AC(SLIMSMA) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 120V | |
| Voltage - Forward(Vf@If) | 880mV@5A | |
| Reverse Leakage Current (Ir) | 400uA@120V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-221AC(SLIMSMA) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 120V | |
| Voltage - Forward(Vf@If) | 880mV@5A | |
| Reverse Leakage Current (Ir) | 400uA@120V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Very low profile
- typical height of 0.95mm
- Ideal for automated placement
- Trench MOS Schottky technology
- Low power losses, high efficiency
- Low forward voltage drop
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
- AEC-Q101 qualified available
Applications
AI Translation
- high frequency inverters
- freewheeling
- DC/DC converters
- polarity protection in commercial, industrial, and automotive applications
C6000163 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SM5200A | LRC | SMA-FL | 9,680 | $ 0.1841 | ||
| VSSAF522-M3/H | VISHAY | DO-221AC(SLIMSMA) | 1 | $ 0.606 | ||
| VSSAF515-M3/H | VISHAY | DO-221AC(SLIMSMA) | 7,060 | $ 0.4315 | ||
| VSSAF515HM3/H | VISHAY | DO-221AC(SlimSMA) | 9 | $ 0.5053 | ||
| VSSAF512-M3/I | VISHAY | DO-221AC(SLIMSMA) | 0 | $ 0.2151 | ||
| VSSAF512HM3/I | VISHAY | DO-221AC(SLIMSMA) | 0 | $ 0.2647 | ||
| VSSAF5M12-M3/H | VISHAY | DO-221AC(SLIMSMA) | 0 | $ 0.2507 | ||
| VSSAF5M12-M3/I | VISHAY | DO-221AC(SLIMSMA) | 0 | $ 0.2482 | ||
| VSSAF5M12HM3/H | VISHAY | DO-221AC(SLIMSMA) | 0 | $ 0.2674 | ||
| VSSAF5M12HM3/I | VISHAY | DO-221AC(SLIMSMA) | 0 | $ 0.2647 | ||
| SK5150AFL-TP | MCC | DO-221AC(SMA-FL) | 0 | $ 0.231 | ||
| VSSAF515-M3/I | VISHAY | DO-221AC(SLIMSMA) | 0 | $ 0.2151 | ||
| VSSAF515HM3/I | VISHAY | DO-221AC(SLIMSMA) | 0 | $ 0.2647 |



