KEMET C0805C820J5GAC7800
| Manufacturer | |
| MPN | C0805C820J5GAC7800 |
| LCSC Part # | C599963 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 82pF C0G ±5% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 82pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0127 | $ 0.01 |
| 200+ | $ 0.0049 | $ 0.98 |
| 500+ | $ 0.0048 | $ 2.40 |
| 1,000+ | $ 0.0047 | $ 4.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 82pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
C599963 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805CG820J500NT | FH | 0805 | 28,100 | $ 0.0179 | ||
| TCC0805COG820J500BT | CCTC | 0805 | 4,600 | $ 0.0085 | ||
| 08055A820J4T2A | Kyocera AVX | 0805 | 3,700 | $ 0.0285 | ||
| C0805C820J5GACTU | KEMET | 0805 | 265 | $ 0.0426 | ||
| 08055A820JAT2A | Kyocera AVX | 0805 | 76 | $ 0.0315 | ||
| C0805C820J5GACAUTO | KEMET | 0805 | 0 | $ 0.0298 | ||
| C0805C820J5GAC7210 | KEMET | 0805 | 0 | $ 0.0155 | ||
| C0805X820J5GAC7800 | KEMET | 0805 | 0 | $ 0.2146 | ||
| C0805X820J5GACAUTO | KEMET | 0805 | 0 | $ 0.0657 | ||
| C0805C820J5GALTU | KEMET | 0805 | 0 | $ 0.0527 | ||
| CBR08C820J5GAC | KEMET | 0805 | 0 | $ 0.1091 | ||
| C0805T820J5GALTU | KEMET | 0805 | 0 | $ 0.1424 | ||
| CL21C820JB61PNC | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0138 | ||
| VJ0805A820JLAAJ32 | VISHAY | 0805 | 0 | $ 0.3416 | ||
| VJ0805A820JXAPW1BC | VISHAY | 0805 | 0 | $ 0.0255 | ||
| VJ0805A820JXACW1BC | VISHAY | 0805 | 0 | $ 0.0094 | ||
| VJ0805A820JXAMC | VISHAY | 0805 | 0 | $ 0.0528 | ||
| VJ0805A820JXAAP | VISHAY | 0805 | 0 | $ 0.0528 | ||
| VJ0805A820JXAAC | VISHAY | 0805 | 0 | $ 0.0472 | ||
| VJ0805A820JXAMP | VISHAY | 0805 | 0 | $ 0.0528 |

