LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HCT4066D,118 product image
  • 74HCT4066D,118 thumbnail 1
  • 74HCT4066D,118 thumbnail 2
  • 74HCT4066D,118 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74HCT4066D,118RoHS

Manufacturer
MPN
74HCT4066D,118
LCSC Part #
C5998
Packaging
SOIC-14
Customer #
Key Attributes
Quad single-pole single-throw analog switch
Datasheetpdf iconNexperia 74HCT4066D,118
In-Stock: 548
548 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5607$ 0.56
10+$ 0.4294$ 4.29
30+$ 0.3743$ 11.23
100+$ 0.303$ 30.30
500+$ 0.2723$ 136.15
1,000+$ 0.2544$ 254.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerNexperia
PackagingSOIC-14
FeaturesBidirectional analog channel
Operating Temperature-40℃~+125℃
Number of Channels4
Ron54Ω
Voltage - Supply4.5V~5.5V
Con8pF

Introduction

AI Translation

The 74HC4066; 74HCT4066 is a quad single pole, single throw analog switch. Each switch features two input/output terminals (nY and nZ) and an active HIGH enable input (nE). When nE is LOW, the analog switch is turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Input levels nE inputs: For 74HC4066: CMOS level For 74HCT4066: TTL level
  • Low ON resistance: 50 Ω (typical) at VCC = 4.5 V; 45 Ω (typical) at VCC = 6.0 V; 35 Ω (typical) at VCC = 9.0 V
  • Specified in compliance with JEDEC standard no. 7A
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS - 001 class 2 exceeds 2000 V; CDM: ANSI/ESDA/JEDEC JS - 002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃

Applications

AI Translation
  • Audio signal switching
  • Data acquisition systems
  • Test equipment
  • Communication systems
  • Sensor interfaces
  • Analog signal processing
  • Digital signal processing
  • Signal routing
  • Electronic measurement instruments
  • Telecommunication systems
  • Automation control
  • Medical equipment
  • Industrial control systems
  • Consumer electronics
  • Power management systems
  • Signal isolation
  • Signal transmission
  • Signal conversion